KEMET LDEID3100KA0N00

Film Capacitor, 0.1 uF, 120 V, 250 V, ± 10%, Metallized PEN Stacked, 2220 [5750 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
Dielectric MaterialPolyester
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
Dissipation Factor0.8 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532250010
TerminationSolder
Tolerance10 %
Voltage Rating250 V
Voltage Rating (AC)120 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height4.1 mm
Height - Seated (Max)4.0894 mm
Length6 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for KEMET LDEID3100KA0N00.

element14 APAC
Datasheet1 page9 years ago
Newark
Datasheet1 page1 year ago
Datasheet1 page6 years ago
Datasheet19 pages11 years ago
Datasheet19 pages11 years ago
Electro Sonic
Datasheet22 pages4 years ago
Datasheet20 pages9 years ago
Farnell
Datasheet1 page6 years ago
Factory Futures
Datasheet16 pages15 years ago
element14
Datasheet16 pages15 years ago
iiiC
Datasheet6 pages0 years ago

Inventory History

3 month trend:
-11.54%

Engineering Resources

View Evaluation kits and Reference designs for KEMET LDEID3100KA0N00.

Related Parts

Descriptions

Descriptions of KEMET LDEID3100KA0N00 provided by its distributors.

Film Capacitor, 0.1 uF, 120 V, 250 V, ± 10%, Metallized PEN Stacked, 2220 [5750 Metric]
Film Capacitor, Polyethylene Naphthalate, 250V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 2220
2220 (5750Metric) FILM CAPACITOR LDE 120V 0.1muF ±10% 0.236Lx0.197W 6.00mmx5.00mm
Cap Film 0.1uF 250V PEN 10% (6 X 5 X 4.1mm) Stacked 125°C Automotive T/R
KEMET LDEID3100KA0N00 / CAP FILM 0.1UF 250VDC 2220
CAPACITOR PEN FILM 0.1UF, 250V, 10%, 2220, FULL REEL; Capacitance: 0.1µF; Voltage Rating: 250V; Dielectric Type: Metallized PEN Stacked; Capacitance Tolerance: ± 10%; Product Range: LDE Series; Capacitor Cas
Capacitor Pen Film 0.1Uf, 250V, 10%, 2220; Dielectric Type:Metallized Pen Stacked; Capacitor Case/Package:2220 [5650 Metric]; Capacitance:0.1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):120V; Voltage(Dc):250V; Lead Spacing:- Rohs Compliant: Yes |Kemet LDEID3100KA0N00

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEID3100KA0N00
  • LDEID3100KA0N00.

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
Dielectric MaterialPolyester
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
Dissipation Factor0.8 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532250010
TerminationSolder
Tolerance10 %
Voltage Rating250 V
Voltage Rating (AC)120 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height4.1 mm
Height - Seated (Max)4.0894 mm
Length6 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for KEMET LDEID3100KA0N00.

element14 APAC
Datasheet1 page9 years ago
Newark
Datasheet1 page1 year ago
Datasheet1 page6 years ago
Datasheet19 pages11 years ago
Datasheet19 pages11 years ago
Electro Sonic
Datasheet22 pages4 years ago
Datasheet20 pages9 years ago
Farnell
Datasheet1 page6 years ago
Factory Futures
Datasheet16 pages15 years ago
element14
Datasheet16 pages15 years ago
iiiC
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant