STMicroelectronics LD3985M25R

LD3985 Series 150 mA 2.5 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage60 mV
Input Bias Current85 µA
Max Input Voltage6 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current550 mA
Max Supply Voltage6 V
Min Current Limit300 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy2 %
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current150 µA
Schedule B8542390000
Dimensions
Height1.3 mm
Length3 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD3985M25R.

Upverter
Datasheet23 pages18 years ago
Datasheet18 pages10 years ago
Augswan
Datasheet22 pages10 years ago
TME
Datasheet19 pages10 years ago
iiiC
Datasheet23 pages18 years ago
Components Direct
Datasheet23 pages18 years ago
DigiKey
Datasheet14 pages19 years ago

Inventory History

3 month trend:
-3.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LD3985M25R.

Related Parts

Descriptions

Descriptions of STMicroelectronics LD3985M25R provided by its distributors.

LD3985 Series 150 mA 2.5 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
LDO Regulator Pos 2.5V 0.55A 5-Pin SOT-23 T/R
IC REG LINEAR 2.5V 150MA SOT23-5
Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible
V REG LDO LOW NOISE 2.5V, SOT-23-5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage60 mV
Input Bias Current85 µA
Max Input Voltage6 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current550 mA
Max Supply Voltage6 V
Min Current Limit300 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy2 %
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current150 µA
Schedule B8542390000
Dimensions
Height1.3 mm
Length3 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD3985M25R.

Upverter
Datasheet23 pages18 years ago
Datasheet18 pages10 years ago
Augswan
Datasheet22 pages10 years ago
TME
Datasheet19 pages10 years ago
iiiC
Datasheet23 pages18 years ago
Components Direct
Datasheet23 pages18 years ago
DigiKey
Datasheet14 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant