STMicroelectronics LD1117V

LDO Regulator Pos 1.25V to 15V 1.3A 3-Pin(3+Tab) TO-220AB Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO
MountThrough Hole
Number of Pins3
Technical
Accuracy1 %
Dropout Voltage1.1 V
Input Bias Current5 mA
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current1.3 A
Max Output Voltage15 V
Max Power Dissipation12 W
Min Operating Temperature0 °C
Min Output Voltage1.25 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeAdjustable
Output Voltage15 V
Output Voltage Accuracy1 %
PolarityPositive
Power Dissipation12 W
Quiescent Current5 mA
Reference Voltage1.26 V
Schedule B8542390000
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1117V.

Augswan
Datasheet44 pages11 years ago
Upverter
Datasheet41 pages12 years ago
Datasheet41 pages18 years ago
Datasheet41 pages18 years ago
Datasheet42 pages18 years ago
Nu Horizons
Datasheet41 pages18 years ago
Datasheet41 pages18 years ago
Datasheet38 pages18 years ago
Verical
Datasheet41 pages18 years ago
Farnell
Datasheet28 pages19 years ago
TME
Datasheet46 pages11 years ago
iiiC
Datasheet41 pages18 years ago

Inventory History

3 month trend:
-45.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LD1117V.

Related Parts

Descriptions

Descriptions of STMicroelectronics LD1117V provided by its distributors.

LDO Regulator Pos 1.25V to 15V 1.3A 3-Pin(3+Tab) TO-220AB Tube
LD1117 Series 1300 mA Adjustable Output Positive Voltage LDO Regulator - TO-220
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, BIPolar, PSFM3
Adjustable and fixed low drop positive voltage regulator

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTO
MountThrough Hole
Number of Pins3
Technical
Accuracy1 %
Dropout Voltage1.1 V
Input Bias Current5 mA
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current1.3 A
Max Output Voltage15 V
Max Power Dissipation12 W
Min Operating Temperature0 °C
Min Output Voltage1.25 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeAdjustable
Output Voltage15 V
Output Voltage Accuracy1 %
PolarityPositive
Power Dissipation12 W
Quiescent Current5 mA
Reference Voltage1.26 V
Schedule B8542390000
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1117V.

Augswan
Datasheet44 pages11 years ago
Upverter
Datasheet41 pages12 years ago
Datasheet41 pages18 years ago
Datasheet41 pages18 years ago
Datasheet42 pages18 years ago
Nu Horizons
Datasheet41 pages18 years ago
Datasheet41 pages18 years ago
Datasheet38 pages18 years ago
Verical
Datasheet41 pages18 years ago
Farnell
Datasheet28 pages19 years ago
TME
Datasheet46 pages11 years ago
iiiC
Datasheet41 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant