Sponsored
SIMILAR Equivalent to STMicroelectronics LD1117S12TR
Texas Instruments TLV117112DCYT
1-A, Positive Fixed Voltage, Low-Dropout egulator 4-SOT-223 -40 to 125

STMicroelectronics LD1117S12TR

LD1117 Series 1300 mA 1.2 V Fixed Output Positive Voltage LDO Regulator- SOT-223

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
497-4240-1-ND 18,543 Buy Now »
USD
0.450 0.386 0.288 0.175 0.175
497-4240-6-ND 18,543 Buy Now »
USD
0.450 0.386 0.288 0.175 0.175
497-4240-2-ND 17,500 Buy Now »
USD
0.145
Avnet 2
LD1117S12TR/BKN 3,911 Buy Now »
USD
0.206 0.206 0.206 0.206 0.206
LD1117S12TR 5,000 Buy Now »
USD
0.129
Verical 2
LD1117S12TR 20,000 Buy Now »
USD
0.119
LD1117S12TR 436 Buy Now »
USD
0.163 0.161 0.161
Arrow
LD1117S12TR**MULT1 436 Buy Now »
USD
0.240 0.209 0.163 0.130 0.127
Newark 2
89K0624 44 Buy Now »
USD
0.187
56P7756 0 ··
USD
0.183
Mouser
511-LD1117S12 6,396 Buy Now »
USD
0.430 0.361 0.220 0.170 0.135
Future Electronics
LD1117S12TR 5,000 Buy Now »
USD
0.151
Farnell 3
1467778RL 7,039 Buy Now »
GBP
0.232 0.232 0.163 0.146 0.142
1467778 7,039 Buy Now »
GBP
0.232 0.232 0.163 0.146 0.142
2253481 5,000 Buy Now »
GBP
0.134
element14 APAC 2
1467778 1,497 Buy Now »
SGD
0.673 0.565 0.345 0.266 0.212
2253481 7,500 Buy Now »
SGD
0.207
Avnet Europe
LD1117S12TR 47,500 Buy Now »
USD
0.100
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S730200218616 7,500 Buy Now »
USD
0.160
Freelance Electronics
LD1117S12TR 1 Buy Now »
USD
0.170 0.170 0.170 0.170 0.170
Quest
LD1117S12TR 3,742 Buy Now »
USD
0.900 0.450 0.270 0.180 0.135
Abtronics
LD1117S12TR 500 ··
Gerber
LD1117S12TR 20 Buy Now »
Abacus Technologies
LD1117S12TR 21,786 ··
Ewing Components
LD1117S12TR 12,000 Send RFQ »
Accelarata
EI4-LD1117S12TR 0 ··
GreenTree Electronics
LD1117S12TR 13,194 Send RFQ »
RS Components
6869385 4,750 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LD1117S12TR Contact ··

Descriptions

LDO Regulator 1.2V 1.3A SOT223
RS Components
Voltage Regulator IC; Output Voltage Max:1.2V; Output Current Max:0.8A; Supply Voltage Max:15V; Package/Case:3-SOT-223; No. of Pins:3; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
LD1117 Series 1300 mA 1.2 V Fixed Output Positive Voltage LDO Regulator- SOT-223
Future Electronics
LDO Regulator Pos 1.2V 1.3A 4-Pin(3+Tab) SOT-223 T/R
Verical
Adjustable and fixed low drop positive voltage regulator
STMicroelectronics
V REG, LDO 1.2V, SMD; Voltage Regulator Type:3-Terminal Fixed Positive; Voltage, Input Max:15V; Voltage, Output Max:1.2V; Max Output Current:800mA; Voltage, Dropout:1.1V; Percentage Accuracy:1%; No. of Outputs:1; Voltage, Supply Max:15V; Termination Type:SMD; Case Style:SOT-223; No. of Pins:3; Operating Temperature Range:0°C to +125°C
Farnell
LDO Regulator Pos 1.2V 1.3A 4-Pin(3+Tab) SOT-223 T/R
Chip One Stop Global
IC REG LDO 1.2V 0.8A SOT223
Digi-Key
IC, V REG, LDO 1.2V, SMD; Primary Input Voltage:3.2V; Output Voltage Fixed:1.2V; Dropout Voltage Vdo:1.1V; No. of Pins:3; Output Current:800mA; Voltage Regulator Case Style:SOT-223; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Input Voltage Max:15V; No. of Outputs:1; Output Current Max:800mA; Output Voltage:1.2V; Output Voltage Max:1.2V; Package / Case:SOT-223; Supply Voltage Max:15V; Termination Type:SMD; Voltage Regulator Type:3-Terminal Fixed Positive
element14 APAC
STMICROELECTRONICS LD1117S12TR
Avnet
LDO Regulator Pos 1.2V 1.3A 4-Pin(3+Tab) SOT-223 T/R
Avnet Europe
STK NEW AND ORIGINAL
Gerber

Technical Specifications

Input Voltage (DC) 10 V (max)
Dropout Voltage 1.1 V
Supply Voltage (DC) 15 V (max)
Packaging Tape & Reel (TR) Cut Tape (CT)
Mounting Type Surface Mount
RoHS Compliant
Number of Outputs 1
Number of Pins 3
Lead-Free Status Lead Free
Lifecycle Status Active
Output Voltage 1.2 V (max)
Output Current 800 mA
REACH SVHC Compliance No SVHC
Case / Package / Footprint SOT-223

Documents

Future Electronics
Datasheet 41 pages 5 years ago
Datasheet 42 pages 11 years ago
STMicroelectronics
Datasheet 41 pages 11 years ago
Farnell
Datasheet 41 pages 11 years ago
Datasheet 41 pages 11 years ago
Datasheet 41 pages 11 years ago
Newark
Datasheet 44 pages 3 years ago
Nu Horizons
Datasheet 41 pages 11 years ago
Datasheet 38 pages 11 years ago
Digi-Key
Datasheet 38 pages 11 years ago
Jameco
Datasheet 28 pages 9 years ago
element14
Datasheet 42 pages 11 years ago
Datasheet 41 pages 11 years ago
iiiC
Datasheet 41 pages 11 years ago

Images

Alternate Names

ST MICRO LD1117S12TR
STM LD1117S12TR
SGS LD1117S12TR
SGS THOMSON LD1117S12TR
INMOS LD1117S12TR
SGS THOMPSON LD1117S12TR
SESCOSEM LD1117S12TR
STMICR LD1117S12TR
ST8 LD1117S12TR
STMICROE LD1117S12TR
WAFERSCALE LD1117S12TR
SGS-ATES LD1117S12TR
ST/SGS LD1117S12TR
ST MICROELECTRONICS SEMI LD1117S12TR
THOMS LD1117S12TR
ST MIC LD1117S12TR
SGST LD1117S12TR
STMICROELECTRON LD1117S12TR
WAFERSCALE INTEGRATION INC LD1117S12TR
SGS-Thomson Microelectronics LD1117S12TR
STMICROELECT LD1117S12TR
SGS THOMP LD1117S12TR
SGS/ST LD1117S12TR
FAROUDJA LD1117S12TR
STMICROEL LD1117S12TR
ST Microeletronics LD1117S12TR

Search for other parts like LD1117 »