STMicroelectronics LD1086V

LDO Regulator Pos 1.25V to 15V 1.5A Automotive 3-Pin(3+Tab) TO-220 Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Accuracy1 %
Dropout Voltage1.3 V
Input Bias Current5 mA
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage28 V
Min Input Voltage4.25 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeAdjustable
Output Voltage15 V
PolarityPositive
Quiescent Current10 mA
Reference Voltage1.25 V
Dimensions
Height15.75 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1086V.

Upverter
Datasheet44 pages12 years ago
Datasheet38 pages18 years ago
Datasheet39 pages18 years ago
Datasheet39 pages18 years ago
Augswan
Datasheet42 pages11 years ago
STMicroelectronics
Datasheet44 pages12 years ago
Farnell
Datasheet43 pages11 years ago
Datasheet21 pages19 years ago
Datasheet44 pages11 years ago
Newark
Datasheet48 pages11 years ago
Datasheet36 pages18 years ago
Datasheet43 pages11 years ago
element14 APAC
Datasheet49 pages11 years ago
iiiC
Datasheet44 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Nu Horizons
Datasheet37 pages18 years ago
Jameco
Datasheet31 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.076
$ 1.076
Stock
1,260,611
111,846
111,846
Authorized Distributors
0
11
11
Case/Package
TO
TO-220-3
TO-220-3
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
4.25 V
-
-
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
1.25 V
-
-
Max Output Voltage
28 V
-
-
Accuracy
1 %
1 %
1 %
Dropout Voltage
1.3 V
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LD1086V.

Descriptions

Descriptions of STMicroelectronics LD1086V provided by its distributors.

LDO Regulator Pos 1.25V to 15V 1.5A Automotive 3-Pin(3+Tab) TO-220 Tube
V REG, LDO ADJ 1.5A, 1086, TO-220-3
1.5 A adjustable and fixed low drop positive voltage regulator
STMICROELECTRONICS LD1086VLDO Voltage Regulator, Adjustable, 4.25V to 30V in, 1.3V drop, 1.25V to 28V/1.5A out, TO-220-3
Voltage Regulator IC; Voltage Regulator Type:Adjustable Linear; Input Voltage Primary Max:30V; Output Voltage Max:28V; Output Current Max:1.5A; Dropout Voltage, Vdo:1.3V; Supply Voltage Max:30V; Termination Type:Through Hole ;RoHS Compliant: Yes
The LD1086 is a LOW DROP Voltage Regulator able to provide up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. The LD1086 is pin to pin compatible with the older 3-terminal adjustable regulators, but has better performances in term of drop and output tolerance. A 2.85V output version is suitable for SCSI-2 active termination. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086 quiescent current flows into the load, so increase efficiency. Only a 10uF minimum capacitor is need for stability. The device is supplied in TO-220, D2PAK, D 2PAK/A and DPAK. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within +-1% at 25oC.
V REG, LDO ADJ 1.5A, 1086, TO-220-3; Output Type: Adjustable; Input Voltage Min: 4.25V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 28V; Output Current: 1.5A; Dropout Voltage Vdo: 1.3V; LDO Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (17-Dec-2015); Accuracy %: 1%; Base Number: 1086; IC Generic Number: 1086; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Operating Voltage Tolerance +: 1%; Output Voltage Max: 28V; Output Voltage Min: 1.25V; Primary Input Voltage: 30V; Supply Voltage Min: 4.9V; Termination Type: Through Hole; Voltage Regulator Type: Adjustable

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTO
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Accuracy1 %
Dropout Voltage1.3 V
Input Bias Current5 mA
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage28 V
Min Input Voltage4.25 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeAdjustable
Output Voltage15 V
PolarityPositive
Quiescent Current10 mA
Reference Voltage1.25 V
Dimensions
Height15.75 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1086V.

Upverter
Datasheet44 pages12 years ago
Datasheet38 pages18 years ago
Datasheet39 pages18 years ago
Datasheet39 pages18 years ago
Augswan
Datasheet42 pages11 years ago
STMicroelectronics
Datasheet44 pages12 years ago
Farnell
Datasheet43 pages11 years ago
Datasheet21 pages19 years ago
Datasheet44 pages11 years ago
Newark
Datasheet48 pages11 years ago
Datasheet36 pages18 years ago
Datasheet43 pages11 years ago
element14 APAC
Datasheet49 pages11 years ago
iiiC
Datasheet44 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Nu Horizons
Datasheet37 pages18 years ago
Jameco
Datasheet31 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant