Osram Opto LCW MVSG.EC-BXCX-4L8N-1

Opto LCW MVSG.EC-BXCX-4L8N-1, Mini TOPLED Series White LED, 4000K, , Rectangle Lens
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Technical
Forward Current20 mA
Forward Voltage3.05 V
Luminous Flux6.88 lm
Luminous Intensity2.4 cd
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Reverse Voltage1.2 V
Viewing Angle120 °
Dimensions
Height1.3 mm
Length2.2 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto LCW MVSG.EC-BXCX-4L8N-1.

TME
Datasheet28 pages4 years ago

Inventory History

3 month trend:
-7.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto LCW MVSG.EC-BXCX-4L8N-1.

Descriptions

Descriptions of Osram Opto LCW MVSG.EC-BXCX-4L8N-1 provided by its distributors.

Opto LCW MVSG.EC-BXCX-4L8N-1,Mini TOPLED Series White LED,4000K,,Rectangle Lens
LED Uni-Color White 9.2lm 4000K Chip LED 2-Pin SMD T/R
Small size high-flux LED for slim designs, White
Osram Opto SCT
LED MINITOPLED NEU WHT 4000K SMD

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAM OPTO SEMICON
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111A5622

Technical Specifications

Physical
ColorWhite
Technical
Forward Current20 mA
Forward Voltage3.05 V
Luminous Flux6.88 lm
Luminous Intensity2.4 cd
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Reverse Voltage1.2 V
Viewing Angle120 °
Dimensions
Height1.3 mm
Length2.2 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto LCW MVSG.EC-BXCX-4L8N-1.

TME
Datasheet28 pages4 years ago