Lattice Semiconductor LCMXO640C-5M100C

Complex Programmable Logic Devices - CPLDs 640 LUTs 74 IO 1.8/2 .5/3.3V -5 Spd
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins100
Technical
Max Frequency600 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Memory TypeSRAM
Min Operating Temperature0 °C
Min Supply Voltage1.71 V
Nominal Supply Current17 mA
Number of I/Os74
Number of Logic Blocks (LABs)80
Number of Logic Elements/Cells640
Number of Macrocells320
Number of Programmable I/O74
Operating Supply Current17 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO640C-5M100C.

SHENGYU ELECTRONICS
Datasheet94 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LCMXO640C-5M100C.

Descriptions

Descriptions of Lattice Semiconductor LCMXO640C-5M100C provided by its distributors.

Complex Programmable Logic Devices - CPLDs 640 LUTs 74 IO 1.8/2 .5/3.3V -5 Spd
IC CPLD 320MC 3.5NS 100BGA
IC FPGA 74 I/O 100CSBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins100
Technical
Max Frequency600 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Memory TypeSRAM
Min Operating Temperature0 °C
Min Supply Voltage1.71 V
Nominal Supply Current17 mA
Number of I/Os74
Number of Logic Blocks (LABs)80
Number of Logic Elements/Cells640
Number of Macrocells320
Number of Programmable I/O74
Operating Supply Current17 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO640C-5M100C.

SHENGYU ELECTRONICS
Datasheet94 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago