Lattice Semiconductor LCMXO640C-4M132I

CPLD MachXO Family 320 Macro Cells Industrial 1.8V/2.5V/3.3V 132-Pin CSBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins132
Technical
Max Frequency550 MHz
Max Operating Temperature100 °C
Max Supply Voltage3.465 V
Memory TypeSRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Nominal Supply Current17 mA
Number of I/Os101
Number of Logic Blocks (LABs)80
Number of Logic Elements/Cells640
Number of Macrocells320
Number of Programmable I/O101
Operating Supply Current17 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO640C-4M132I.

SHENGYU ELECTRONICS
Datasheet94 pages10 years ago
Verical
Datasheet95 pages14 years ago
Datasheet95 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LCMXO640C-4M132I.

Descriptions

Descriptions of Lattice Semiconductor LCMXO640C-4M132I provided by its distributors.

CPLD MachXO Family 320 Macro Cells Industrial 1.8V/2.5V/3.3V 132-Pin CSBGA
Complex Programmable Logic Devices - CPLDs 640 LUTs 101 IO 1.8/ 2.5/3.3V -4 Spd I
IC CPLD 320MC 4.2NS 132BGA
FLASH PLD 4.2 ns PBGA132
IC FPGA 101 I/O 132CSBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO640C4M132I

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins132
Technical
Max Frequency550 MHz
Max Operating Temperature100 °C
Max Supply Voltage3.465 V
Memory TypeSRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Nominal Supply Current17 mA
Number of I/Os101
Number of Logic Blocks (LABs)80
Number of Logic Elements/Cells640
Number of Macrocells320
Number of Programmable I/O101
Operating Supply Current17 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO640C-4M132I.

SHENGYU ELECTRONICS
Datasheet94 pages10 years ago
Verical
Datasheet95 pages14 years ago
Datasheet95 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago