Lattice Semiconductor LCMXO2280E-4TN144C

Lattice Semiconductor LCMXO2280E-4TN144C Cpld, 2280 Luts, 113 I/o, 144TQFP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Technical
Frequency550 MHz
Max Frequency550 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory TypeSRAM
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Nominal Supply Current20 mA
Number of I/Os113
Number of Logic Blocks (LABs)285
Number of Logic Elements/Cells2280
Number of Macrocells1140
Number of Programmable I/O113
Operating Supply Current20 mA
Operating Supply Voltage1.2 V
Propagation Delay4.4 ns
Turn-On Delay Time4.4 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2280E-4TN144C.

Newark
Datasheet96 pages17 years ago
SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Future Electronics
Datasheet113 pages9 years ago
Datasheet94 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LCMXO2280E-4TN144C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LCMXO2280E-4TN144C provided by its distributors.

LATTICE SEMICONDUCTOR LCMXO2280E-4TN144C CPLD, 2280 LUTS, 113 I/O, 144TQFP
CPLD MachXO Family 1140 Macro Cells 1.2V 144-Pin TQFP Tray
CPLD, 2280 LUTS, 113 I/O, 144TQFP; CPLD Type: FLASH; No. of Macrocells: 1140; No. of I/O's: 113I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 550MHz; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Propagation Delay: 4.4ns; Global Clock Setup Time: 1.3ns; Operating Temperature Min: 0°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Base Number: 2280; I/O Interface Standard: Bus-LVDS, LVCMOS, LVDS, LVPECL, LVTTL, PCI, RSDS; Logic Function Number: LCMXO2280E; Logic IC Function: Crossover PLD; Operating Temperature Range: 0°C to +85°C; Programmable Logic Type: CPLD; Supply Voltage: 1.2V; Supply Voltage Range: 1.14V to 1.26V; Termination Type: Surface Mount Device

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO2280E4TN144C

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Technical
Frequency550 MHz
Max Frequency550 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory TypeSRAM
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Nominal Supply Current20 mA
Number of I/Os113
Number of Logic Blocks (LABs)285
Number of Logic Elements/Cells2280
Number of Macrocells1140
Number of Programmable I/O113
Operating Supply Current20 mA
Operating Supply Voltage1.2 V
Propagation Delay4.4 ns
Turn-On Delay Time4.4 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2280E-4TN144C.

Newark
Datasheet96 pages17 years ago
SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Future Electronics
Datasheet113 pages9 years ago
Datasheet94 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago