Lattice Semiconductor LCMXO2280E-3T144C

Complex Programmable Logic Devices - CPLDs 2280 LUTs 113 IO 1.2 V -3 Spd
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Technical
Max Frequency500 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory TypeSRAM
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Nominal Supply Current20 mA
Number of I/Os113
Number of Logic Blocks (LABs)285
Number of Logic Elements/Cells2280
Number of Macrocells1140
Number of Programmable I/O113
Operating Supply Current20 mA
Operating Supply Voltage1.2 V

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2280E-3T144C.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Future Electronics
Datasheet113 pages9 years ago
Datasheet94 pages10 years ago

Alternate Parts

Price @ 1000
$ 29.61
Stock
7,142
18,181
Authorized Distributors
0
2
Case/Package
TQFP
TQFP
Number of Pins
144
144
Propagation Delay
-
5.1 ns
Number of Macrocells
1140
1140
Number of Logic Blocks (LABs)
285
285
Number of I/Os
113
113
Memory Type
SRAM
SRAM
Max Frequency
500 MHz
500 MHz
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LCMXO2280E-3T144C.

Descriptions

Descriptions of Lattice Semiconductor LCMXO2280E-3T144C provided by its distributors.

Complex Programmable Logic Devices - CPLDs 2280 LUTs 113 IO 1.2 V -3 Spd
IC CPLD 1140MC 5.1NS 144TQFP
2280 LUTS, 113 I/O, 1.2V, -3 SPEED<AZ
IC FPGA 113 I/O 144TQFP

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO2280E3T144C

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Technical
Max Frequency500 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory TypeSRAM
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Nominal Supply Current20 mA
Number of I/Os113
Number of Logic Blocks (LABs)285
Number of Logic Elements/Cells2280
Number of Macrocells1140
Number of Programmable I/O113
Operating Supply Current20 mA
Operating Supply Voltage1.2 V

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2280E-3T144C.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Future Electronics
Datasheet113 pages9 years ago
Datasheet94 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago