Lattice Semiconductor LCMXO2280C-3FTN256C

CPLD MachXO Family 1140 Macro Cells 1.8V/2.5V/3.3V 256-Pin FTBGA Tray
Datasheet

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Frequency500 MHz
Max Frequency420 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Memory TypeSRAM
Min Operating Temperature0 °C
Min Supply Voltage1.71 V
Number of I/Os211
Number of Logic Blocks (LABs)285
Number of Logic Elements/Cells2280
Number of Macrocells1140
Operating Supply Current23 mA
Operating Supply Voltage3.3 V
Propagation Delay5.1 ns
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time5.1 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2280C-3FTN256C.

Augswan
Datasheet34 pages7 years ago
element14 APAC
Datasheet96 pages17 years ago
Future Electronics
Datasheet113 pages9 years ago
Datasheet94 pages10 years ago
Factory Futures
Datasheet95 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages15 years ago
Jameco
Datasheet96 pages16 years ago

Inventory History

3 month trend:
-0.08%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LCMXO2280C-3FTN256C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LCMXO2280C-3FTN256C provided by its distributors.

CPLD MachXO Family 1140 Macro Cells 1.8V/2.5V/3.3V 256-Pin FTBGA Tray
Lattice Machxo ; 2280 Luts; 1.8/2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2280C-3FTN256C
MACHXO 2.28K GATES 1140 MC 1.8/2.5/3.3V 256 FTBGA
Field Programmable Gate Array, 2280-Cell, PBGA256
IC,LCMXO2280C-3FTN256C,2280 LU TS, 211 I/O, 1.8/2.5/3.3V, -3
Complex Programmable Logic Devices - CPLDs 2280 LUTS, 211 I/O
MachXO LCMXO2280 256-LBGA Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) field programmable gate array 1.55mm 3.3V 420MHz 5.1ns
2280 LUTS, 211 I/O, 1.8/2.5/3.3V, -3 SPEED, PB-FREE
Product Description Demo for Development.
CPLD, 2280 LUTS, 211 I/O, 256FTBGA; CPLD Type: FLASH; No. of Macrocells: 1140; No. of I/O's: 211I/O's; Logic Case Style: BGA; No. of Pins: 256Pins; Frequency: 500MHz; Supply Voltage Min: 1.71V; Supply Voltage Max: 3.465V; Propagation Delay: 5.1ns; Global Clock Setup Time: 1.5ns; Operating Temperature Min: 0°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Base Number: 2280; I/O Interface Standard: Bus-LVDS, LVCMOS, LVDS, LVPECL, LVTTL, PCI, RSDS; Logic Function Number: LCMXO2280C; Logic IC Function: Crossover PLD; Operating Temperature Range: 0°C to +85°C; Programmable Logic Type: CPLD; Supply Voltage Range: 1.71V to 3.465V; Termination Type: Surface Mount Device

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO2280C3FTN256C

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Frequency500 MHz
Max Frequency420 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Memory TypeSRAM
Min Operating Temperature0 °C
Min Supply Voltage1.71 V
Number of I/Os211
Number of Logic Blocks (LABs)285
Number of Logic Elements/Cells2280
Number of Macrocells1140
Operating Supply Current23 mA
Operating Supply Voltage3.3 V
Propagation Delay5.1 ns
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time5.1 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2280C-3FTN256C.

Augswan
Datasheet34 pages7 years ago
element14 APAC
Datasheet96 pages17 years ago
Future Electronics
Datasheet113 pages9 years ago
Datasheet94 pages10 years ago
Factory Futures
Datasheet95 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages15 years ago
Jameco
Datasheet96 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago