Lattice Semiconductor LCMXO2-7000HC-4FG484C

CPLD MachXO2 Family 2.5V/3.3V 484-Pin FBGA Tray
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Density240 kb
Frequency269 MHz
Max Frequency269 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Memory Size68.8 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage2.375 V
Number of Gates6864
Number of I/Os335
Number of Logic Blocks (LABs)858
Number of Logic Elements/Cells6864
Number of Macrocells3432
Operating Supply Current189 µA
Operating Supply Voltage2.5 V
Propagation Delay7.24 ns
RAM Size30 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-7000HC-4FG484C.

element14 APAC
Datasheet103 pages12 years ago
Augswan
Datasheet34 pages7 years ago
Future Electronics
Datasheet113 pages9 years ago
Datasheet113 pages10 years ago
Factory Futures
Datasheet30 pages11 years ago

Inventory History

3 month trend:
-2.70%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LCMXO2-7000HC-4FG484C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-7000HC-4FG484C provided by its distributors.

CPLD MachXO2 Family 2.5V/3.3V 484-Pin FBGA Tray
Lattice Machxo2 High Performance; 6864 Luts; 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-7000HC-4FG484C
6864 858 FPBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
MACHX02 Series 6864 LUTs 335 I/O 3.3 V FPGA - FPBGA-484
MachXO2 LCMXO2-7000 484-BBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 2.6mm 2.5V 269MHz 7.24ns
IC CPLD 3432MC 7.24NS 484FPBGA
Product Description Demo for Development.
PLD, 6864 LUTS, MACHXO2, 484FPBGA; CPLD Type: FLASH; No. of Macrocells: 6864; No. of I/O's: 335I/O's; Logic Case Style: FPBGA; No. of Pins: 484Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V; Propagation Delay: 7.24ns; Global Clock Setup Time: 2.03ns; Operating Temperature Min: 0°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Operating Temperature Range: 0°C to +85°C; Supply Voltage Range: 2.375V to 3.465V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO2-7000HC4FG484C

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Density240 kb
Frequency269 MHz
Max Frequency269 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Memory Size68.8 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage2.375 V
Number of Gates6864
Number of I/Os335
Number of Logic Blocks (LABs)858
Number of Logic Elements/Cells6864
Number of Macrocells3432
Operating Supply Current189 µA
Operating Supply Voltage2.5 V
Propagation Delay7.24 ns
RAM Size30 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-7000HC-4FG484C.

element14 APAC
Datasheet103 pages12 years ago
Augswan
Datasheet34 pages7 years ago
Future Electronics
Datasheet113 pages9 years ago
Datasheet113 pages10 years ago
Factory Futures
Datasheet30 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago