Lattice Semiconductor LCMXO2-4000HC-4MG132I

MachXO2 Field Programmable Gate Array (FPGA) IC 104 94208 4320 132-LFBGA, CSPBGA
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins132
Technical
Frequency269 MHz
Max Frequency133 MHz
Max Operating Temperature100 °C
Max Supply Voltage3.465 V
Memory Size27.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Number of I/Os105
Number of Logic Blocks (LABs)540
Number of Logic Elements/Cells4320
Number of Macrocells2160
Operating Supply Current128 µA
Operating Supply Voltage2.5 V
Propagation Delay7.24 ns
RAM Size11.5 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-4000HC-4MG132I.

element14 APAC
Datasheet116 pages7 years ago
Datasheet103 pages12 years ago
Augswan
Datasheet34 pages7 years ago
Future Electronics
Datasheet113 pages9 years ago
Datasheet113 pages10 years ago
Datasheet34 pages10 years ago
Factory Futures
Datasheet30 pages11 years ago

Inventory History

3 month trend:
-6.10%

Alternate Parts

Price @ 1000
$ 16.12
$ 15.195
$ 15.195
Stock
181,258
214,648
214,648
Authorized Distributors
6
8
8
Case/Package
BGA
BGA
BGA
Number of Pins
132
132
132
Propagation Delay
7.24 ns
7.24 ns
7.24 ns
Number of Macrocells
2160
2160
2160
Number of Logic Blocks (LABs)
540
540
540
Number of I/Os
105
105
105
Memory Type
FLASH
FLASH
FLASH
Max Frequency
133 MHz
269 MHz
269 MHz
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LCMXO2-4000HC-4MG132I.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-4000HC-4MG132I provided by its distributors.

MachXO2 Field Programmable Gate Array (FPGA) IC 104 94208 4320 132-LFBGA, CSPBGA
CPLD MachXO2 Family 2.5V/3.3V 132-Pin CSBGA Tray
MachXO2 LCMXO2-4000 132-LFBGA CSPBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 1.35mm 2.5V 269MHz 7.24ns
PLD, 4320 LUTS, MACHXO2, 132CSBGA; CPLD Type: FLASH; No. of Macrocells: 4320; No. of I/O's: 105I/O's; Logic Case Style: BGA; No. of Pins: 132Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V; Propagation Delay: 7.24ns; Global Clock Setup Time: 2.19ns; Operating Temperature Min: -40°C; Operating Temperature Max: 100°C; Product Range: MachXO2 Series; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Operating Temperature Range: -40°C to +100°C; Supply Voltage Range: 2.375V to 3.465V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins132
Technical
Frequency269 MHz
Max Frequency133 MHz
Max Operating Temperature100 °C
Max Supply Voltage3.465 V
Memory Size27.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Number of I/Os105
Number of Logic Blocks (LABs)540
Number of Logic Elements/Cells4320
Number of Macrocells2160
Operating Supply Current128 µA
Operating Supply Voltage2.5 V
Propagation Delay7.24 ns
RAM Size11.5 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-4000HC-4MG132I.

element14 APAC
Datasheet116 pages7 years ago
Datasheet103 pages12 years ago
Augswan
Datasheet34 pages7 years ago
Future Electronics
Datasheet113 pages9 years ago
Datasheet113 pages10 years ago
Datasheet34 pages10 years ago
Factory Futures
Datasheet30 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago