Lattice Semiconductor LCMXO2-2000HE-4FTG256I

2112 264 FTBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
Datasheet

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency133 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.26 V
Memory Size21.3 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of I/Os207
Number of Logic Blocks (LABs)264
Number of Logic Elements/Cells2112
Number of Macrocells1056
Operating Supply Current82 µA
Operating Supply Voltage1.2 V
RAM Size9.3 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000HE-4FTG256I.

Augswan
Datasheet34 pages7 years ago
Factory Futures
Datasheet30 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LCMXO2-2000HE-4FTG256I.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000HE-4FTG256I provided by its distributors.

2112 264 FTBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA - Field Programmable Gate Array 2112 LUTs 207 IO 3.3V 4 Spd
IC CPLD 1056MC 7.24NS 256FTBGA
Lattice Machxo2 High Performance; 2112 Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-2000HE-4FTG256I
French Electronic Distributor since 1988

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency133 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.26 V
Memory Size21.3 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of I/Os207
Number of Logic Blocks (LABs)264
Number of Logic Elements/Cells2112
Number of Macrocells1056
Operating Supply Current82 µA
Operating Supply Voltage1.2 V
RAM Size9.3 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000HE-4FTG256I.

Augswan
Datasheet34 pages7 years ago
Factory Futures
Datasheet30 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago