Lattice Semiconductor LCMXO2-2000HC-6BG256I

MACHX02 Series 2112 LUTs 207 I/O 3.3 V -6 Speed IND Green" FPGA - caBGA-256"
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency133 MHz
Max Operating Temperature100 °C
Max Supply Voltage3.465 V
Memory Size21.3 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Number of I/Os207
Number of Logic Blocks (LABs)264
Number of Logic Elements/Cells2112
Number of Macrocells1056
Operating Supply Current82 µA
Operating Supply Voltage2.5 V
RAM Size9.3 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000HC-6BG256I.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Future Electronics
Datasheet113 pages9 years ago
Datasheet111 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LCMXO2-2000HC-6BG256I.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000HC-6BG256I provided by its distributors.

MACHX02 Series 2112 LUTs 207 I/O 3.3 V -6 Speed IND Green" FPGA - caBGA-256"
FPGA - Field Programmable Gate Array 2112 LUTs 207 IO 3.3V 6 Spd
CPLD MachXO2 Family 2.5V/3.3V 256-Pin CABGA Tray
IC CPLD 1056MC 6.72NS 256CABGA
Lattice Machxo2 High Performance; 2112 Luts; 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-2000HC-6BG256I

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency133 MHz
Max Operating Temperature100 °C
Max Supply Voltage3.465 V
Memory Size21.3 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Number of I/Os207
Number of Logic Blocks (LABs)264
Number of Logic Elements/Cells2112
Number of Macrocells1056
Operating Supply Current82 µA
Operating Supply Voltage2.5 V
RAM Size9.3 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000HC-6BG256I.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Future Electronics
Datasheet113 pages9 years ago
Datasheet111 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago