Lattice Semiconductor LCMXO2-1200ZE-2MG132C

MACHX02 Series 1280 LUTs 105 I/O 1.2 V -2 Speed COM Green" FPGA - BGA-132"
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins132
Technical
Max Frequency125 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size17.3 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates1280
Number of I/Os105
Number of Logic Blocks (LABs)160
Number of Logic Elements/Cells1280
Number of Macrocells640
Operating Supply Current56 µA
Operating Supply Voltage1.2 V
RAM Size8 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-1200ZE-2MG132C.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Future Electronics
Datasheet113 pages9 years ago
Datasheet111 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LCMXO2-1200ZE-2MG132C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-1200ZE-2MG132C provided by its distributors.

MACHX02 Series 1280 LUTs 105 I/O 1.2 V -2 Speed COM Green" FPGA - BGA-132"
CPLD MachXO2 Family 1.2V 132-Pin CSBGA Tray
FPGA - Field Programmable Gate Array 1280 LUTs 105 I/O 1.2V -2 SPD
Lattice Machxo2 Low Power; 1280 Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-1200ZE-2MG132C

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins132
Technical
Max Frequency125 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size17.3 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates1280
Number of I/Os105
Number of Logic Blocks (LABs)160
Number of Logic Elements/Cells1280
Number of Macrocells640
Operating Supply Current56 µA
Operating Supply Voltage1.2 V
RAM Size8 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-1200ZE-2MG132C.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Future Electronics
Datasheet113 pages9 years ago
Datasheet111 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago