Lattice Semiconductor LCMXO2-1200HC-6TG100C

1280 160 TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency388 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Memory Size17.3 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage2.375 V
Number of Gates1280
Number of I/Os80
Number of Logic Blocks (LABs)160
Number of Logic Elements/Cells1280
Number of Macrocells640
Operating Supply Current56 µA
Operating Supply Voltage2.5 V
RAM Size8 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-1200HC-6TG100C.

Augswan
Datasheet34 pages7 years ago
Future Electronics
Datasheet113 pages9 years ago
Datasheet111 pages10 years ago

Inventory History

3 month trend:
+366%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LCMXO2-1200HC-6TG100C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-1200HC-6TG100C provided by its distributors.

1280 160 TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
MACHX02 Series 1280 LUTs 80 I/O 3.3 V -6 Speed COM "Green" FPGA - TQFP-100
MachXO2 LCMXO2-1200 100-LQFP Matte Tin (Sn) field programmable gate array 0.5mm 2.5V 388MHz 17.3kB
CPLD MachXO2 Family 2.5V/3.3V 100-Pin TQFP Tray

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency388 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Memory Size17.3 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage2.375 V
Number of Gates1280
Number of I/Os80
Number of Logic Blocks (LABs)160
Number of Logic Elements/Cells1280
Number of Macrocells640
Operating Supply Current56 µA
Operating Supply Voltage2.5 V
RAM Size8 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-1200HC-6TG100C.

Augswan
Datasheet34 pages7 years ago
Future Electronics
Datasheet113 pages9 years ago
Datasheet111 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago