Lattice Semiconductor LCMXO1200E-3MN132I

FPGA - Field Programmable Gate Array 1200 LUTs 101 IO 1.2 V -3 Spd I
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins132
Technical
Max Frequency500 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.26 V
Memory TypeSRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Nominal Supply Current18 mA
Number of I/Os101
Number of Logic Blocks (LABs)150
Number of Logic Elements/Cells1200
Number of Macrocells600
Number of Programmable I/O101
Operating Supply Current18 mA
Operating Supply Voltage1.2 V
Propagation Delay5.1 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO1200E-3MN132I.

Future Electronics
Datasheet94 pages6 years ago
SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Factory Futures
Datasheet221 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LCMXO1200E-3MN132I.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LCMXO1200E-3MN132I provided by its distributors.

FPGA - Field Programmable Gate Array 1200 LUTs 101 IO 1.2 V -3 Spd I
Lattice Machxo ; 1200 Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO1200E-3MN132I
Complex Programmable Logic Devices - CPLDs 1200 LUTs 101 IO 1.2 V -3 Spd I
1200 150 CSPBGA-132 Programmable Logic Device (CPLDs/FPGAs) ROHS
1200 LUTs 101 I/O 1.2V -3 Speed IND

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO1200E3MN132I

Technical Specifications

Physical
MountSurface Mount
Number of Pins132
Technical
Max Frequency500 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.26 V
Memory TypeSRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Nominal Supply Current18 mA
Number of I/Os101
Number of Logic Blocks (LABs)150
Number of Logic Elements/Cells1200
Number of Macrocells600
Number of Programmable I/O101
Operating Supply Current18 mA
Operating Supply Voltage1.2 V
Propagation Delay5.1 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO1200E-3MN132I.

Future Electronics
Datasheet94 pages6 years ago
SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Factory Futures
Datasheet221 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago