Lattice Semiconductor LCMXO1200E-3FT256I

CPLD MachXO Family 600 Macro Cells 1.2V 256-Pin FTBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins256
Technical
Max Frequency500 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.26 V
Memory TypeSRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Nominal Supply Current18 mA
Number of I/Os211
Number of Logic Blocks (LABs)150
Number of Logic Elements/Cells1200
Number of Macrocells600
Number of Programmable I/O211
Operating Supply Current18 mA
Operating Supply Voltage1.2 V
Propagation Delay5.1 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO1200E-3FT256I.

SHENGYU ELECTRONICS
Datasheet94 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LCMXO1200E-3FT256I.

Descriptions

Descriptions of Lattice Semiconductor LCMXO1200E-3FT256I provided by its distributors.

CPLD MachXO Family 600 Macro Cells 1.2V 256-Pin FTBGA
Complex Programmable Logic Devices - CPLDs 1200 LUTs 211 IO 1.2 V -3 Spd I
FPGA - Field Programmable Gate Array 1200 LUTs 211 IO 1.2 V -3 Spd I
1200 LUTS, 211 I/O, 1.2V, -3 SPEED, IND<AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO1200E3FT256I

Technical Specifications

Physical
MountSurface Mount
Number of Pins256
Technical
Max Frequency500 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.26 V
Memory TypeSRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Nominal Supply Current18 mA
Number of I/Os211
Number of Logic Blocks (LABs)150
Number of Logic Elements/Cells1200
Number of Macrocells600
Number of Programmable I/O211
Operating Supply Current18 mA
Operating Supply Voltage1.2 V
Propagation Delay5.1 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO1200E-3FT256I.

SHENGYU ELECTRONICS
Datasheet94 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago