Lattice Semiconductor LCMXO1200E-3FT256C

Complex Programmable Logic Devices - CPLDs 1200 LUTs 211 IO 1.2 V -3 Spd
Datasheet

Technical Specifications

Physical
MountSurface Mount
Number of Pins256
Technical
Max Frequency500 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory TypeSRAM
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Nominal Supply Current18 mA
Number of I/Os211
Number of Logic Blocks (LABs)150
Number of Logic Elements/Cells1200
Number of Macrocells600
Number of Programmable I/O211
Operating Supply Current18 mA
Operating Supply Voltage1.2 V
Propagation Delay5.1 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO1200E-3FT256C.

SHENGYU ELECTRONICS
Datasheet94 pages10 years ago
Factory Futures
Datasheet4 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LCMXO1200E-3FT256C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LCMXO1200E-3FT256C provided by its distributors.

Complex Programmable Logic Devices - CPLDs 1200 LUTs 211 IO 1.2 V -3 Spd
MachXO LCMXO1200 256-LBGA Tin/Lead (Sn63Pb37) field programmable gate array 1.55mm 1.2V 500MHz 5.1ns
1200 LUTS, 211 I/O, 1.2V, -3 SPEED<AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO1200E3FT256C

Technical Specifications

Physical
MountSurface Mount
Number of Pins256
Technical
Max Frequency500 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory TypeSRAM
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Nominal Supply Current18 mA
Number of I/Os211
Number of Logic Blocks (LABs)150
Number of Logic Elements/Cells1200
Number of Macrocells600
Number of Programmable I/O211
Operating Supply Current18 mA
Operating Supply Voltage1.2 V
Propagation Delay5.1 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO1200E-3FT256C.

SHENGYU ELECTRONICS
Datasheet94 pages10 years ago
Factory Futures
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago