C&K Components LCGGM1T10JY

Switch Snap Action N.O. SPST Lever Wire Lead 10.1A 250VAC 248.57VA 0.47N Screw Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyester, Thermoplastic
Contact MaterialSilver
Housing MaterialPolyester
MountChassis Mount, Screw, Wire
Technical
Current Rating10 A
Differential Travel889 µm
Electrical Life6 kcycles
Max Current Rating10.1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Operating Force470 mN
Operating Position8.636 mm
OrientationStraight
Overtravel736.6 µm
Pretravel3.556 mm
Switch FunctionOff-Mom
TerminationWire
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Dimensions
Depth6.4 mm
Length22.08 mm

Documents

Download datasheets and manufacturer documentation for C&K Components LCGGM1T10JY.

Electro Sonic
Datasheet4 pages8 years ago
Datasheet4 pages6 years ago
Datasheet4 pages10 years ago
_legacy Avnet
Datasheet4 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components LCGGM1T10JY.

Descriptions

Descriptions of C&K Components LCGGM1T10JY provided by its distributors.

Switch Snap Action N.O. SPST Lever Wire Lead 10.1A 250VAC 248.57VA 0.47N Screw Mount
SWITCH SNAP ACT SPST-NO 10A 125V
C&K SPST-NO Normally Opened Sub-Miniature 10.1 A 1/3 HP @ 125/250 VAC Snap Action Switch With .29 lever high force Actuator and wire leads Terminals/Terminations. Switch Operating Force is 5 Oz./142 grams with Not sealed and Rated MTBF at 6,000 Cycles .

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialPolyester, Thermoplastic
Contact MaterialSilver
Housing MaterialPolyester
MountChassis Mount, Screw, Wire
Technical
Current Rating10 A
Differential Travel889 µm
Electrical Life6 kcycles
Max Current Rating10.1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Operating Force470 mN
Operating Position8.636 mm
OrientationStraight
Overtravel736.6 µm
Pretravel3.556 mm
Switch FunctionOff-Mom
TerminationWire
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Dimensions
Depth6.4 mm
Length22.08 mm

Documents

Download datasheets and manufacturer documentation for C&K Components LCGGM1T10JY.

Electro Sonic
Datasheet4 pages8 years ago
Datasheet4 pages6 years ago
Datasheet4 pages10 years ago
_legacy Avnet
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago