C&K Components LCGGF5T13SC

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 1A 125VAC 30VDC 0.51N Screw Mount/Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyester, Thermoplastic
Contact MaterialSilver
Contact PlatingGold
Housing MaterialPolyester
MountScrew, Through Hole
Technical
Current Rating1 A
Differential Travel812.8 µm
Electrical Life6 kcycles
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Operating Force510 mN
Operating Position11.557 mm
Overtravel660.4 µm
Pretravel3.3274 mm
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth6.4 mm

Documents

Download datasheets and manufacturer documentation for C&K Components LCGGF5T13SC.

Sager Electronics
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages6 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components LCGGF5T13SC.

Related Parts

Descriptions

Descriptions of C&K Components LCGGF5T13SC provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 1A 125VAC 30VDC 0.51N Screw Mount/Through Hole
SWITCH SNAP ACTION SPDT 1A 125V
C&K SPDT (2 circuit) Sub-Miniature 1A 125 VAC 30 VDC Snap Action Switch With .22 Simulated roller, high force Actuator and PC Thru-hole Terminals/Terminations. Switch Operating Force is 5 Oz./142 grams with Not sealed and Rated MTBF at 6,000 Cycles .

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialPolyester, Thermoplastic
Contact MaterialSilver
Contact PlatingGold
Housing MaterialPolyester
MountScrew, Through Hole
Technical
Current Rating1 A
Differential Travel812.8 µm
Electrical Life6 kcycles
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Operating Force510 mN
Operating Position11.557 mm
Overtravel660.4 µm
Pretravel3.3274 mm
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth6.4 mm

Documents

Download datasheets and manufacturer documentation for C&K Components LCGGF5T13SC.

Sager Electronics
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages6 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago