Patlite LCE-302-RYG

Stackable Indicator Lamp; Supply Voltage:24VDC; Power Rating:3W; Color:Red/Yellow/Green ;RoHS Compliant: Yes

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
46M2966 2 Buy Now »
USD
136.14 136.14 136.14 136.14 136.14
Allied Electronics
70038780 0 ยทยท
USD
135.99 135.99 135.99 135.99 135.99
element14 APAC
1364660 5 Buy Now »
SGD
231.92 212.58 212.58 212.58 212.58
Farnell
1364660 2 Buy Now »
GBP
117.17 117.17 117.17 117.17 117.17

Descriptions

Stackable Indicator Lamp; Supply Voltage:24VDC; Power Rating:3W; Color:Red/Yellow/Green ;RoHS Compliant: Yes
Newark
LAMP, STACKABLE, IND, RYG; IP / NEMA Rat; LAMP, STACKABLE, IND, RYG; IP / NEMA Rating:IP54; Bulb Size:40mm; Color:Red, Yellow, Green; Current Rating:28mA; Lamp Base Type:(Not Available); Luminous Intensity:1290mcd; Power Rating:3W; Supply Voltage:24V
element14 APAC
LCE LED Signal Tower, 3 Light Elements,Amber, Green, Red, 24 V ac/dc
Allied Electronics
LAMP, STACKABLE, IND, RED/YELLOW/GREEN
Farnell

Technical Specifications

RoHS Compliant
Luminous Intensity 1.29 cd
Current Rating 28 mA
Supply Voltage (DC) 24 V
Power Rating 3 W

Documents

Allied Electronics
Datasheet 4 pages 7 years ago

Images

Alternate Names

PATLITE (USA) LCE-302-RYG

Search for other parts like LCE-302 »