Panduit LCD6-14B-L

Compression Terminal Lug 35 kV Copper Tin Plated 2H 6 AWG

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
LCD6-14B-L 0 ··
USD
5.63 5.56 5.28 5.28 5.28
Carlton-Bates
07498338311 0 ··
USD
4.17 4.17 4.17 4.17 4.17
Mouser
644-LCD6-14B-L 113 Buy Now »
USD
5.51 5.01 4.76 4.76 4.76
TTI
LCD6-14B-L 10 Buy Now »
USD
4.81 4.81 4.81 4.81
Newark
66H1602 0 ··
CAD
531.16 493.22 437.77 437.77 437.77
Area51-Authorized
LCD6-14B-L 50 ··
USD
6.25 6.25 6.25 6.25 6.25
Onlinecomponents.com
LCD614BL 25 Buy Now »
USD
7.09 7.09 6.08 5.31 5.31
Master Electronics
LCD614BL 22 ··
USD
7.09 7.09 6.08 5.31 5.31
Sager Electronics
LCD6-14B-L 0 ··
USD
4.03 4.03 3.47 3.21 3.21
Digi-Key
LCD6-14B-L-ND 0 ··
USD
6.26 6.26 6.26
Amazon
B00B5NLJ5Q Yes ··
USD
12.24 12.24 12.24 12.24 12.24
Heilind Electronics
PANLCD6-14B-L 0 ··
Heilind Asia
PANLCD6-14B-L 0 ··
Electro Sonic
LCD614BL 0 ··
USD
5.81 5.81 4.91 4.26 4.26
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
LCD6-14B-L 50 ··
USD
6.25 6.25 6.25 6.25 6.25
PSC Electronics
LCD6-14B-L 18 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
LCD6-14B-L Contact ··

Descriptions

CONN TERM RECT TONG 6 AWG #1/4
Digi-Key
#6 AWG Wire, 1/4 Bolt Hole, 3/4" hole spacing.
Newark
Lug Terminal 6AWG 59.94mm 12.19mm Electro-Tin
Avnet
Lug Terminal 6AWG 59.94mm 12.19mm Electro-Tin
Sager Electronics
Copper Compression Lug, 2 #6 Hole, AWG,
Heilind Asia
2RNG-LUG|06AWG|1/4 |CU |SN
TTI
Copper Compression Lug 2 Hole #6 AWG
Onlinecomponents.com
Compression Terminal Lug 35 kV Copper Tin Plated 2H 6 AWG
Carlton-Bates
Panduit LCD6-14B-L Code Conductor Lug, Two Hole, Standard Barrel With Window, #6 AWG Copper Conductor Size, Blue Color Code, 1/4" Stud Hole Size, 0.75" Stud Hole Spacing, 7/8" Wire Strip Length, 0.08" Tongue Thickness, 0.48" Tongue Width, 0.81" Neck Length, 2.36" Overall Length. Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection. Inspection window to visually assure full conductor insertion. Tin-plated to inhibit corrosion. UL Listed and CSA Certified to 35 KV** and temperature rated to 90°C when crimped with Panduit and specified competitor crimping tools and dies. UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die(TM) Dieless Crimping Tools
Amazon
Copper Compression Lug 2 6 Hole AWG
Heilind Electronics
Copper Compression Lug, 2 Hole, #6 AWG,
Master Electronics

Technical Specifications

RoHS Compliant

Documents

Electro Sonic
Datasheet 1 page 12 years ago
Verical
Datasheet 1 page 12 years ago
Onlinecomponents.com
Datasheet 1 page 12 years ago

Images

Alternate Names

PAND LCD6-14B-L
PANDUIT CORP LCD6-14B-L
PANDUI LCD6-14B-L
PANDUIT CORPORATION LCD6-14B-L
PNDUIT LCD6-14B-L
PANDUIT LTD LCD6-14B-L
pandu LCD6-14B-L
Panduit Sales Corp LCD6-14B-L
PANDVIT LCD6-14B-L
PNDT LCD6-14B-L
PANDUIT ELECTRONICS GROUP LCD6-14B-L
PANDIUT LCD6-14B-L
PANDUIY LCD6-14B-L
PANDUIT GMBH LCD6-14B-L
Panduit Europe LCD6-14B-L
PANDUIT CORP (VA) LCD6-14B-L
PANDUIT/BRADY LCD6-14B-L
PANDIT LCD6-14B-L
PANDUIT HOUSING LCD6-14B-L
Panduit Europe Ltd LCD6-14B-L
PAD LCD6-14B-L
PANDUIT CORPORATION ACCT #021930 LCD6-14B-L
ITW PANCON/PANDUIT LCD6-14B-L
PANDUIT SALES CORPORATION LCD6-14B-L
Panduit - Corporate HQ LCD6-14B-L

Search for other parts like LCD6 »