Richco LCBSM-10-01

LCBSM Series Natural Nylon .625 inch Mini Locking Circuit Board Support


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Future Electronics
LCBSM-10-01 4,326 Buy Now »
USD
0.146 0.146 0.130
Farnell
1675843 0 ··
GBP
1.95 1.52 1.37 1.37 1.37
RS Components
6633319 320 Buy Now »
GBP
0.107 0.100 0.091
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Electronics
LCBSM-10-01 2,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LCBSM-10-01 Contact ··

Descriptions

Locking PCB support mini 15.9mm H
RS Components
LOCKING CCT BOARD SUPP MINI; External Diameter:15.9mm; Plating:Nylon 6.6; External Length / Height:100mm; Material:Nylon 6.6; External Width:100mm; Spacer Height:3.2mm
Farnell
LCBSM Series Natural Nylon .625 inch Mini Locking Circuit Board Support
Future Electronics

Technical Specifications

REACH SVHC Compliance No SVHC
Size-Height 15.875 mm
Material Nylon
Lead-Free Status Lead Free
Size-Length 15.9 mm
RoHS Compliant

Documents

Farnell
Datasheet 1 page 9 years ago
Future Electronics
Datasheet 1 page 2 years ago
Digi-Key
Datasheet 1 page 14 years ago

Images

Alternate Names

RICHCO INC LCBSM-10-01
RICHCO PLASTIC LCBSM-10-01
RIC LCBSM-10-01
RICHO LCBSM-10-01
RICHCO PLASTICS LCBSM-10-01
RICHCO PLAST LCBSM-10-01
RICHCO INTERNATIONAL CO LTD LCBSM-10-01
Richco-Nylon Molding LCBSM-10-01
RICHCO (CABLE TIES) LCBSM-10-01
RICHCOPLAS LCBSM-10-01
RICHCOINTL LCBSM-10-01
Essentra Components/Richco LCBSM-10-01
RICHCO/NONE LCBSM-10-01

Search for other parts like LCBSM-10 »