IXYS LCA710STR

Relay Ssr 50MA 1.4V Dc-in 1A 60V Ac/dc-out 6-PIN PDIP SMD T/r
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Input Current50 mA
Isolation Voltage3.75 kV
Load Current1 A
Max Input Current50 mA
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Voltage60 V
Max Power Dissipation150 mW
Min Operating Temperature-40 °C
Output Current1 A
Output Voltage60 V
PackagingTape and Reel
Relay TypeRelay
Resistance500 mΩ
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Height3.302 mm
Length8.382 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for IXYS LCA710STR.

Master Electronics
Datasheet7 pages11 years ago
TME
Datasheet7 pages5 years ago
iiiC
Datasheet7 pages13 years ago
Future Electronics
Datasheet6 pages16 years ago
DigiKey
Datasheet6 pages19 years ago

Inventory History

3 month trend:
+16.81%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.93
$ 3.108
$ 3.108
Stock
132,851
132,572
132,572
Authorized Distributors
6
6
6
Throw Configuration
SPST
SPST
SPST
Load Current
1 A
1 A
1 A
Max Output Voltage
60 V
60 V
60 V
Max Input Voltage
-
1.4 V
1.4 V
On-State Resistance
-
-
-
Isolation Voltage
3.75 kV
3.75 kV
3.75 kV

Engineering Resources

View Evaluation kits and Reference designs for IXYS LCA710STR.

Related Parts

Descriptions

Descriptions of IXYS LCA710STR provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
LCA710 Series SPST (1 Form A) 1 A 60 V Solid State Relay SMT - DIP-6
1-Form-A solid state relay with optically coupled MOSFET
Ic,Normally-Open Pc-Mount Solid-State Relay,1-Channel,So

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Input Current50 mA
Isolation Voltage3.75 kV
Load Current1 A
Max Input Current50 mA
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Voltage60 V
Max Power Dissipation150 mW
Min Operating Temperature-40 °C
Output Current1 A
Output Voltage60 V
PackagingTape and Reel
Relay TypeRelay
Resistance500 mΩ
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Height3.302 mm
Length8.382 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for IXYS LCA710STR.

Master Electronics
Datasheet7 pages11 years ago
TME
Datasheet7 pages5 years ago
iiiC
Datasheet7 pages13 years ago
Future Electronics
Datasheet6 pages16 years ago
DigiKey
Datasheet6 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant