Panduit LCA4-56-L

One Diameter Lable Awg, #10 (/5) Screw, 0.2 to 4.4), White, Nylon 6.6 | Panduit LCA4-56-L.
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorGrey
Contact MaterialCopper
Contact PlatingTin
MountFree Hanging
Weight607.813776 g
Technical
GenderFemale
InsulationNon-Insulated
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth13.97 mm
Length44.45 mm
Tab Thickness2.286 mm
Wire/Cable Gauge4 AWG
Wire Gauge (Max)4 AWG
Wire Gauge (Min)2 AWG

Documents

Download datasheets and manufacturer documentation for Panduit LCA4-56-L.

Sager Electronics
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet2 pages16 years ago
Master Electronics
Datasheet1 page19 years ago

Inventory History

3 month trend:
+63.38%

Engineering Resources

View Evaluation kits and Reference designs for Panduit LCA4-56-L.

Related Parts

Descriptions

Descriptions of Panduit LCA4-56-L provided by its distributors.

One Diameter Lable Awg, #10 (/5) Screw, 0.2 to 4.4), White, Nylon 6.6 | Panduit LCA4-56-L.
Terminal, Compression Lug, M8, 2Awg; Product Range:Pan-Lug Series; Termination:Crimp; Wire Size Awg Max:2Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M8; Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LCA4-56-L
Panduit Copper Compression Lug; 1 Hole; Code Conductor; #4-3 (stranded); #2 (solid) Solid/Stranded Cu; 5/16" Stud; Straight Tongue; Gray; 50 ct.
Copper Compression Lug, 1 Hole, No. 4 - No. 3 American Wire Gauge (AWG) Stranded Conductor (STR), No. 2 American Wire Gauge (AWG) Solid Conductor (SOL), 5/16 Inch (7.9 mm) Stud, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCA4-56-L.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorGrey
Contact MaterialCopper
Contact PlatingTin
MountFree Hanging
Weight607.813776 g
Technical
GenderFemale
InsulationNon-Insulated
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth13.97 mm
Length44.45 mm
Tab Thickness2.286 mm
Wire/Cable Gauge4 AWG
Wire Gauge (Max)4 AWG
Wire Gauge (Min)2 AWG

Documents

Download datasheets and manufacturer documentation for Panduit LCA4-56-L.

Sager Electronics
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet2 pages16 years ago
Master Electronics
Datasheet1 page19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant