Lattice Semiconductor LC5768MC-75F256I

Complex Programmable Logic Devices - CPLDs PROGRAM EXPANDED LOG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC5768MC-75F256I.

Mouser
Datasheet92 pages23 years ago

Alternate Parts

Price @ 1000
$ 51.64
$ 51.64
Stock
1
123,328
123,328
Authorized Distributors
0
1
1
Case/Package
-
FBGA
FBGA
Number of Pins
-
256
256
Data Bus Width
-
-
-
Max Frequency
-
250 MHz
250 MHz
Interface
-
-
-
Memory Type
-
EEPROM, SRAM
EEPROM, SRAM
Memory Size
-
-
-
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
1.95 V
1.95 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LC5768MC-75F256I.

Descriptions

Descriptions of Lattice Semiconductor LC5768MC-75F256I provided by its distributors.

Complex Programmable Logic Devices - CPLDs PROGRAM EXPANDED LOG

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC5768MC75F256I

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC5768MC-75F256I.

Mouser
Datasheet92 pages23 years ago

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago