Lattice Semiconductor LC4512C-5F256C

MACROCELL CMOS EEPROM Non-RoHS Compliant field programmable gate array 90C 4mA 5ns 322MHz
In Stock
Datasheet

Technical Specifications

Technical
Max Frequency322 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.95 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage1.65 V
Nominal Supply Current4 mA
Number of I/Os100
Number of Logic Blocks (LABs)32
Number of Macrocells512
Number of Programmable I/O100
Operating Supply Current4 mA
Operating Supply Voltage1.8 V

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4512C-5F256C.

Mouser
Datasheet94 pages23 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LC4512C-5F256C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LC4512C-5F256C provided by its distributors.

MACROCELL CMOS EEPROM Non-RoHS Compliant field programmable gate array 90C 4mA 5ns 322MHz
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
EE PLD, 5NS, 512-CELL PBGA256
IC CPLD 512MC 5NS 256FPBGA
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4512C-5F-256C
  • LC4512C5F256C

Technical Specifications

Technical
Max Frequency322 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.95 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage1.65 V
Nominal Supply Current4 mA
Number of I/Os100
Number of Logic Blocks (LABs)32
Number of Macrocells512
Number of Programmable I/O100
Operating Supply Current4 mA
Operating Supply Voltage1.8 V

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4512C-5F256C.

Mouser
Datasheet94 pages23 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago