Lattice Semiconductor LC4384B-5T176I

Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins176
Technical
Max Frequency322 MHz
Max Operating Temperature105 °C
Max Supply Voltage2.7 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current13.5 mA
Number of I/Os128
Number of Logic Blocks (LABs)24
Number of Logic Elements/Cells24
Number of Macrocells384
Number of Programmable I/O48
Operating Supply Current13.5 mA
Operating Supply Voltage2.5 V

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4384B-5T176I.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Mouser
Datasheet94 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LC4384B-5T176I.

Descriptions

Descriptions of Lattice Semiconductor LC4384B-5T176I provided by its distributors.

Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
IC CPLD 384MC 5NS 176TQFP

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4384B5T176I

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins176
Technical
Max Frequency322 MHz
Max Operating Temperature105 °C
Max Supply Voltage2.7 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current13.5 mA
Number of I/Os128
Number of Logic Blocks (LABs)24
Number of Logic Elements/Cells24
Number of Macrocells384
Number of Programmable I/O48
Operating Supply Current13.5 mA
Operating Supply Voltage2.5 V

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4384B-5T176I.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Mouser
Datasheet94 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago