Lattice Semiconductor LC4256ZC-75T100C

CPLD ispMACH® 4000Z Family 256 Macro Cells 168MHz 1.8V 100-Pin TQFP Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Weight657.000198 mg
Technical
Max Frequency200 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.9 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage1.7 V
Number of I/Os64
Number of Logic Blocks (LABs)16
Number of Macrocells256
Operating Supply Current341 µA
Operating Supply Voltage1.8 V
Propagation Delay4.5 ns
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4256ZC-75T100C.

Augswan
Datasheet128 pages23 years ago
Jameco
Datasheet94 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LC4256ZC-75T100C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LC4256ZC-75T100C provided by its distributors.

CPLD ispMACH® 4000Z Family 256 Macro Cells 168MHz 1.8V 100-Pin TQFP Tray
Complex Programmable Logic Devices - CPLDs 1.8V 64 I/O
256MC, 64 I/O, ISPJTAG, 1.8V, <AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4256ZC75T100C

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Weight657.000198 mg
Technical
Max Frequency200 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.9 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage1.7 V
Number of I/Os64
Number of Logic Blocks (LABs)16
Number of Macrocells256
Operating Supply Current341 µA
Operating Supply Voltage1.8 V
Propagation Delay4.5 ns
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4256ZC-75T100C.

Augswan
Datasheet128 pages23 years ago
Jameco
Datasheet94 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago