Lattice Semiconductor LC4256V-75TN144I

CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 144-Pin TQFP Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Technical
Frequency178.57 MHz
Max Frequency322 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current12.5 mA
Number of I/Os96
Number of Logic Blocks (LABs)36
Number of Logic Elements/Cells16
Number of Macrocells256
Number of Programmable I/O48
Operating Supply Current12.5 mA
Operating Supply Voltage3.3 V
Propagation Delay7.5 ns
Schedule B8542390000
Turn-On Delay Time7.5 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4256V-75TN144I.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Future Electronics
Datasheet99 pages23 years ago
Mouser
Datasheet94 pages23 years ago

Inventory History

3 month trend:
-11.30%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LC4256V-75TN144I.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LC4256V-75TN144I provided by its distributors.

CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 144-Pin TQFP Tray
Ispmach 4256V; 256Mc; 3.3V; Low I/O Rohs Compliant: Yes |Lattice Semiconductor LC4256V-75TN144I
16 PLD TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
256MC 96 I/O ispJTAG 3.3V 7.5ns IND

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4256V75TN144I

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Technical
Frequency178.57 MHz
Max Frequency322 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current12.5 mA
Number of I/Os96
Number of Logic Blocks (LABs)36
Number of Logic Elements/Cells16
Number of Macrocells256
Number of Programmable I/O48
Operating Supply Current12.5 mA
Operating Supply Voltage3.3 V
Propagation Delay7.5 ns
Schedule B8542390000
Turn-On Delay Time7.5 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4256V-75TN144I.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Future Electronics
Datasheet99 pages23 years ago
Mouser
Datasheet94 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago