Lattice Semiconductor LC4256B-3F256BC

Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Technical
Max Frequency322 MHz
Max Operating Temperature90 °C
Max Supply Voltage2.7 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Nominal Supply Current12.5 mA
Number of I/Os160
Number of Logic Blocks (LABs)16
Number of Macrocells256
Number of Programmable I/O680
Operating Supply Current12.5 mA
Operating Supply Voltage2.5 V

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4256B-3F256BC.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Mouser
Datasheet94 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LC4256B-3F256BC.

Descriptions

Descriptions of Lattice Semiconductor LC4256B-3F256BC provided by its distributors.

Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
IC CPLD 256MC 3NS 256FPBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4256B3F256BC

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Technical
Max Frequency322 MHz
Max Operating Temperature90 °C
Max Supply Voltage2.7 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Nominal Supply Current12.5 mA
Number of I/Os160
Number of Logic Blocks (LABs)16
Number of Macrocells256
Number of Programmable I/O680
Operating Supply Current12.5 mA
Operating Supply Voltage2.5 V

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4256B-3F256BC.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Mouser
Datasheet94 pages23 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago