Lattice Semiconductor LC4128C-5TN128C

CPLD ispMACH® 4000C Family 128 Macro Cells 227MHz 1.8V 128-Pin TQFP Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins128
Technical
Frequency227.27 MHz
Max Frequency333 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.95 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage1.65 V
Nominal Supply Current2 mA
Number of I/Os92
Number of Logic Blocks (LABs)36
Number of Logic Elements/Cells8
Number of Macrocells128
Number of Programmable I/O92
Operating Supply Current2 mA
Operating Supply Voltage1.8 V
Propagation Delay5 ns
Schedule B8542390000
Turn-On Delay Time5 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4128C-5TN128C.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages15 years ago
Mouser
Datasheet94 pages23 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LC4128C-5TN128C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LC4128C-5TN128C provided by its distributors.

CPLD ispMACH® 4000C Family 128 Macro Cells 227MHz 1.8V 128-Pin TQFP Tray
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
ISPMACH4000/V/B/C 128 MC 333MHZ EECMOS 1.8V 128 TQFP

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4128C5TN128C

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins128
Technical
Frequency227.27 MHz
Max Frequency333 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.95 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage1.65 V
Nominal Supply Current2 mA
Number of I/Os92
Number of Logic Blocks (LABs)36
Number of Logic Elements/Cells8
Number of Macrocells128
Number of Programmable I/O92
Operating Supply Current2 mA
Operating Supply Voltage1.8 V
Propagation Delay5 ns
Schedule B8542390000
Turn-On Delay Time5 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4128C-5TN128C.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages15 years ago
Mouser
Datasheet94 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago