Lattice Semiconductor LC4128B-75TN100C

CPLD ispMACH® 4000B Family 128 Macro Cells 168MHz 2.5V 100-Pin TQFP Tray
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency333 MHz
Max Operating Temperature90 °C
Max Supply Voltage2.7 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Nominal Supply Current12 mA
Number of I/Os64
Number of Logic Blocks (LABs)8
Number of Macrocells128
Number of Programmable I/O484
Operating Supply Current12 mA
Operating Supply Voltage2.5 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4128B-75TN100C.

Augswan
Datasheet34 pages7 years ago
Mouser
Datasheet94 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LC4128B-75TN100C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LC4128B-75TN100C provided by its distributors.

CPLD ispMACH® 4000B Family 128 Macro Cells 168MHz 2.5V 100-Pin TQFP Tray
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
IC CPLD 128MC 7.5NS 100TQFP
EE PLD 7.5 ns PQFP100
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4128B75TN100C

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency333 MHz
Max Operating Temperature90 °C
Max Supply Voltage2.7 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Nominal Supply Current12 mA
Number of I/Os64
Number of Logic Blocks (LABs)8
Number of Macrocells128
Number of Programmable I/O484
Operating Supply Current12 mA
Operating Supply Voltage2.5 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4128B-75TN100C.

Augswan
Datasheet34 pages7 years ago
Mouser
Datasheet94 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago