Lattice Semiconductor LC4064ZE-7UMN64C

CPLD - Complex Programmable Logic Devices 64MC 48 I/O Ultra Low Pwr 1.8V 5.8ns
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins64
Technical
Max Frequency241 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.9 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage1.7 V
Nominal Supply Current80 µA
Number of I/Os48
Number of Logic Blocks (LABs)4
Number of Logic Elements/Cells4
Number of Macrocells64
Number of Programmable I/O48
Operating Supply Current80 µA
Operating Supply Voltage1.8 V

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4064ZE-7UMN64C.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Factory Futures
Datasheet60 pages23 years ago
Future Electronics
Datasheet60 pages23 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LC4064ZE-7UMN64C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LC4064ZE-7UMN64C provided by its distributors.

CPLD - Complex Programmable Logic Devices 64MC 48 I/O Ultra Low Pwr 1.8V 5.8ns
Ispmach 4000Ze, 1.8V, 64Mc, Zero Power Rohs Compliant: Yes |Lattice Semiconductor LC4064ZE-7UMN64C
64MC 48 I/O Ultra Low Power 1.8V 7.5ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4064ZE7UMN64C

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins64
Technical
Max Frequency241 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.9 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage1.7 V
Nominal Supply Current80 µA
Number of I/Os48
Number of Logic Blocks (LABs)4
Number of Logic Elements/Cells4
Number of Macrocells64
Number of Programmable I/O48
Operating Supply Current80 µA
Operating Supply Voltage1.8 V

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4064ZE-7UMN64C.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Factory Futures
Datasheet60 pages23 years ago
Future Electronics
Datasheet60 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago