Lattice Semiconductor LC4064ZC-5T100I

CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Frequency250 MHz
Max Frequency250 MHz
Max Operating Temperature105 °C
Max Supply Voltage1.9 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current80 µA
Number of I/Os64
Number of Logic Blocks (LABs)4
Number of Logic Elements/Cells36
Number of Macrocells64
Number of Programmable I/O484
Operating Supply Current80 µA
Operating Supply Voltage1.8 V
Propagation Delay5 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4064ZC-5T100I.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Mouser
Datasheet94 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LC4064ZC-5T100I.

Descriptions

Descriptions of Lattice Semiconductor LC4064ZC-5T100I provided by its distributors.

CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD
IC CPLD 64MC 5NS 100TQFP

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4064ZC5T100I

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Frequency250 MHz
Max Frequency250 MHz
Max Operating Temperature105 °C
Max Supply Voltage1.9 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current80 µA
Number of I/Os64
Number of Logic Blocks (LABs)4
Number of Logic Elements/Cells36
Number of Macrocells64
Number of Programmable I/O484
Operating Supply Current80 µA
Operating Supply Voltage1.8 V
Propagation Delay5 ns

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4064ZC-5T100I.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Mouser
Datasheet94 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago