Lattice Semiconductor LC4032V-5T48C

CPLD ispMACH® 4000Z Family 32 Macro Cells 227MHz 3.3V 48-Pin TQFP Tray
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Technical
Max Frequency400 MHz
Max Operating Temperature90 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current11.8 mA
Number of Gates800
Number of I/Os32
Number of Logic Blocks (LABs)2
Number of Macrocells32
Number of Programmable I/O144
Operating Supply Current11.8 mA
Operating Supply Voltage3.3 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4032V-5T48C.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Mouser
Datasheet94 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LC4032V-5T48C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LC4032V-5T48C provided by its distributors.

CPLD ispMACH® 4000Z Family 32 Macro Cells 227MHz 3.3V 48-Pin TQFP Tray
3.3V IN-SYSTEM PROGRAMMABLE SUPERFAST HIGH DENSITY PLD EE PLD, 5ns, 32-Cell, CMOS, PQFP48
Complex Programmable Logic Devices - CPLDs 3.3V 32 I/O
High Performance E2 CMOS PLD Generic Array Logic

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4032V5T48C

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Technical
Max Frequency400 MHz
Max Operating Temperature90 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current11.8 mA
Number of Gates800
Number of I/Os32
Number of Logic Blocks (LABs)2
Number of Macrocells32
Number of Programmable I/O144
Operating Supply Current11.8 mA
Operating Supply Voltage3.3 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4032V-5T48C.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Mouser
Datasheet94 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago