Lattice Semiconductor LC4032B-75TN48C

CPLD ispMACH® 4000Z Family 32 Macro Cells 168MHz 2.5V 48-Pin TQFP Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Technical
Max Frequency400 MHz
Max Operating Temperature90 °C
Max Supply Voltage2.7 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Nominal Supply Current11.8 mA
Number of Gates800
Number of I/Os32
Number of Logic Blocks (LABs)2
Number of Macrocells32
Number of Programmable I/O100
Operating Supply Current11.8 mA
Operating Supply Voltage2.5 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4032B-75TN48C.

Augswan
Datasheet34 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages15 years ago
Mouser
Datasheet94 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LC4032B-75TN48C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LC4032B-75TN48C provided by its distributors.

CPLD ispMACH® 4000Z Family 32 Macro Cells 168MHz 2.5V 48-Pin TQFP Tray
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
ISPMACH4000/V/B/C 32 MC 400MHZ EECMOS 2.5V 48 TQFP

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4032B75TN48C

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Technical
Max Frequency400 MHz
Max Operating Temperature90 °C
Max Supply Voltage2.7 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Nominal Supply Current11.8 mA
Number of Gates800
Number of I/Os32
Number of Logic Blocks (LABs)2
Number of Macrocells32
Number of Programmable I/O100
Operating Supply Current11.8 mA
Operating Supply Voltage2.5 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4032B-75TN48C.

Augswan
Datasheet34 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages15 years ago
Mouser
Datasheet94 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago