Crydom LC241

Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 1.5A;Ctrl-V 4-10DC;Vol-Rtg 12-280AC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Future Electronics
LC241 0 ··
USD
9.46 8.35 8.35 8.35
Allied Electronics
70130570 0 ··
USD
12.18 12.18 12.18
Newark
97J6906 0 ··
Farnell
1936509 0 ··
GBP
10.04 8.29 6.13 4.67 4.67
element14 APAC
1936509 0 ··
SGD
23.25 22.07 21.28 19.98 19.98
RS Components
6241897 29 Buy Now »
GBP
9.48 9.00 8.68 8.16 8.16
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
CRYDOM-LC241 100 Buy Now »
USD
8.32 8.27 8.19 8.19 8.19
Ralph's Elec.
LC241 1 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LC241 Contact ··
USD
8.79 8.79 8.79 8.79
North Star Micro
LC241 Contact ··
XS Micro
LC241 Contact ··
TransparentC
LC241 Contact ··

Descriptions

Description Solid State PC Board Relay Control Voltage Type:DC Input Voltage Range:4VDC to 10VDC Contacts:SPST-NO Load Current:1.5A Load Voltage Range:12Vrms to 280Vrms Switching Mode:Zero Cross Relay Terminals:Through Hole
TodayComponents
Solid State Relay; Control Voltage: 4-10 VDC; Load Current: 1.5 Amps; Load Voltage: 12-280 VAC; Output Configuration: 1A SPST-NO; Mounting: PC Board
Relay Specialties
PCB relay 240Vac 1.5A dc control zc
RS Components
Mini-SIP SSR 240VAC/1.5A, LVDC In,ZC
Crydom
SSR, MINI-SIP, 240VAC/1.5A, LVDC IN; Control Voltage Type:DC; Input Voltage:4V DC to 10V DC; Load Current:1.5A; Load Voltage Range:12Vrms to 280Vrms; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011)
element14 APAC
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 1.5A;Ctrl-V 4-10DC;Vol-Rtg 12-280AC
Allied Electronics
Solid-State PC Board Relay; Control Voltage Type:DC; Load Current RMS Max:1.5A; Peak Surge Current:80A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:12VAC; Contacts:SPST-NO; Control Voltage Max:10VDC; Control Voltage Min:4VDC ;RoHS Compliant: Yes
Newark
RELAY SSR 1.5A 240V AC OUT SIP - LC241
iiiC
LC Series 1.5 A 280 V Zero Cross DC Control Solid State Relay PCB Mount
Future Electronics
SSR, MINI-SIP, 240VAC/1.5A, LVDC IN; Control Voltage Type:DC; Input Voltage:4V DC to 10V DC; Load Current:1.5A; Load Voltage Range:12V AC to 280V AC; Switching Mode:Zero Cross; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011)
Farnell

Technical Specifications

Lead-Free Status Lead Free
Contacts Type SPST-NO
Size-Length 24.13 mm
Output Current 1.5 A (max)
Size-Height 12.7 mm
Size-Width 5.08 mm
REACH SVHC Compliance No SVHC
Load Current 1.5 A
Packaging Bulk
Mounting Type Through Hole
Output Voltage 280 V
RoHS Compliant

Documents

Future Electronics
Datasheet 4 pages 4 years ago
Datasheet 4 pages 8 years ago
Farnell
Datasheet 4 pages 5 years ago
Datasheet 5 pages 4 years ago
Datasheet 1 page 5 years ago
Datasheet 4 pages 8 years ago
Allied Electronics
Datasheet 4 pages 6 months ago
Datasheet 1 page 11 years ago
Datasheet 2 pages 8 years ago
Mouser
Datasheet 1 page 11 years ago
Digi-Key
Datasheet 3 pages 9 years ago
Relay Specialties
Datasheet 5 pages 4 years ago
iiiC
Datasheet 4 pages 4 years ago
Onlinecomponents.com
Datasheet 4 pages 4 years ago

Images

Alternate Names

CRYDOM INC LC241
Crydom Co LC241
CRYDOM/CROUZET CONTROLS AND SSR LC241
Crydom Company LC241
Crydom Corporation LC241
CRYDOM CO (VA) LC241
CRYD LC241
I & R/CRYDOM LC241
CRYDOM/SCHNEIDER ELECTRIC LC241
CRY LC241
CRYDOM / SCHNEIDER LC241
CRYDOM CORPORAT LC241
CRYDO LC241
Crydom Semiconductor LC241
Crydom/Crouzet LC241
Crydom Com LC241
CRYDOM(RoHS) LC241
CRYDOM SOLID STATE RELAIS LC241
Crydom/CST LC241
Crydom International Ltd LC241
CROUZET CRYDOM-CONTROLS LC241
C3 SEMICONDUCTORS LC241

Search for other parts like LC241 »