Schneider Electric LC1D65G7

"Schneider Electric / Square D LC1D65G7 TeSys D Non-Reversing Contactor 65 Amp, 600 VAC,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
31C9368 0 ··
USD
420.69 371.19 371.19 371.19 371.19
Steven Engineering
LC1D65G7 3 Buy Now »
USD
359.55 359.55 338.40 338.40 338.40
Allied Electronics
70007488 10 Buy Now »
USD
391.99 391.99 391.99 391.99 391.99
Crescent Electric Supply Co
651662 Yes ··
USD
371.70 371.70 371.70 371.70 371.70

Descriptions

CONTACTOR 3PST-NO, 120VAC, 80A, DIN RAIL
Newark
1NO 1NC AUX TOUCH SAFE TERMINALS TESYS SERIES
Steven Engineering
Contactor, Non-reversing, 600VAC, 65A, 3-Pole, 120VAC Coil, DIN Rail, TeSys D
Allied Electronics
"Schneider Electric / Square D LC1D65G7 TeSys D Non-Reversing Contactor 65 Amp, 600 VAC,"
Crescent Electric Supply Co

Technical Specifications

Contact Current Rating 65 A
Size-Width 45 mm
Coil Voltage (AC) 120 V
Contacts Type 3PST-NO
Mounting Type DIN Rail
RoHS Non-Compliant

Documents

Newark
Datasheet 1 page 4 years ago
Allied Electronics
Datasheet 2 pages 2 years ago

Images

Alternate Names

SCHNEIDER LC1D65G7
SCHNEIDOR ELECTRIC LC1D65G7
SCHNEIDER ELECTRIC BV LC1D65G7
SCHNEID LC1D65G7
SCHNEIDER ELECTRIC / SAREL LC1D65G7
Schneider Electric GmbH LC1D65G7
SCHNEIDER ELCTRIC/MAGNECRAFT LC1D65G7
Schneider Electric Thorsman (Schneider Electric) LC1D65G7
SCHNDR LC1D65G7
Schneider Electric Merten (Schneider Electric) LC1D65G7
Schneider Electric Merlin Gerin (Schneider Electric) LC1D65G7
Schneider Electric Telemecanique (Schneider Electric) LC1D65G7
Schneider Electric Ritto (Schneider Electric) LC1D65G7
SE RELAYS LC1D65G7
SCHNEIDER ELECT LC1D65G7
SCHNEIDER ELECTRIC / TELE LC1D65G7
Schneider Electric Sarel (Schneider Electric) LC1D65G7
SCHNEIDER ELECTRIC USA INC LC1D65G7
SCHNEIDER ELECTRIC IT USA INC LC1D65G7
SE RELAYS LLC LC1D65G7
Schneider Electric STAGO (Schneider Electric) LC1D65G7
Schneider Electric Square D (Schneider Electric) LC1D65G7
Schneider-Telemacanique LC1D65G7
SCHNEIDER ELECTRIC USA MSD LC1D65G7

Search for other parts like LC1 »