Schneider Electric LC1D18P7

Contactor, Non-Reversing, 230VAC Coil, 18A, 3-Pole, DIN Rail, TeSys D

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
20K1136 4 Buy Now »
USD
143.59 126.69 126.69 126.69 126.69
Zoro
G0569235 Yes ··
USD
95.57 95.57 95.57 95.57 95.57
Omnical
276910618 93 Buy Now »
EUR
45.87 45.87 45.87 45.87 45.87
Chip One Stop Global
C1S704300002743 24 Buy Now »
JPY
7470.00 6010.00 6010.00 6010.00 6010.00
Allied Electronics
70379312 18 Buy Now »
USD
61.49 61.49 61.49 61.49 61.49
Crescent Electric Supply Co
144041 Yes ··
USD
119.52 119.52 119.52 119.52 119.52
Farnell
3622149 41 Buy Now »
GBP
37.84 36.32 36.32 36.32 36.32
element14 APAC
3622149 27 Buy Now »
SGD
59.15 59.15 59.15 59.15 59.15
RS Components
3949712 478 Buy Now »
GBP
38.22 38.22 38.22 38.22 38.22
Distrelec
LC1D18P7 128 Buy Now »
EUR
46.32 44.54 44.54 44.54 44.54
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECANIQUE-LC1D18P7 93 Buy Now »
USD
60.47 60.42 60.34 60.34 60.34
TME
LC1D18P7 44 Buy Now »
USD
28.18 24.60 24.60 24.60 24.60
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
LC1D18P7 Contact ··
TransparentC
LC1D18P7 Contact ··

Descriptions

AC controlled contactor,18A 230Vac coil
TodayComponents
Contactor, Non-Reversing, 230VAC Coil, 18A, 3-Pole, DIN Rail, TeSys D
Allied Electronics
IEC CONTACTOR
Newark
CONTACTOR, 9KW, 230VAC; Operating Voltage:230VAC; Switching Power AC3:9kW; Switching Current AC1:32A; Switching Current AC3:18A; No. of Poles:3; Contact Configuration:DPCO; Relay Mounting:DIN Rail; Coil Voltage VAC Nom:230V; AC Coil Power:7VA; Approval Bodies:UL, CSA; Breaking Capacity Current AC:300A; Coil Frequency Max:60Hz; Coil Operating Frequency Min:50Hz; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Coil Type:AC; Contact Configuration:1NO / 1NC; Contact Current Max:32A; Contact Material:Silver Nickel; Contact Voltage AC Max:230V; Contact Voltage AC Nom:600V; External Depth:86mm; External Length / Height:77mm; External Width:45mm; IP/NEMA Rating:IP2X; Insulation Voltage:690V; Main Contact Current AC1 Max:32A; Main Contact Current AC3 Max:18A; Mounting Type:DIN Rail; Nom Operating Power:70VA; Operating Temperature Max:60°C; Relay Mounting:DIN Rail; Relay Type:Contactor; Series:LC; Standard:EN60947 - 1
element14 APAC
CONTACTOR 18A AC
RS Components
Schneider Electric Telemecanique - LC1D18P7
Omnical
SCHNEIDER ELECTRIC LC1D18P7 IEC Magnetic Contactor, 230V Coil, 18A. More details: IEC Magnetic Contactor, Full Load Amps-Inductive 18, Coil Volts 230V
Zoro
Contactor:3-pole; Auxiliary contacts: NO + NC; 230VAC; 18A; NO x3
TME
CONTACTOR, 9KW, 230VAC; Series:LC; Voltage, Coil AC Nom:230V; No. of Poles:3; Contact Configuration:DPCO; Voltage, Contact AC Max:230V; Mounting Type:DIN Rail; IP Rating:2X; External Length / Height:77mm; Width, External:45mm; External Depth:86mm; AC Coil Power:7VA; Approval Bodies:UL, CSA; Breaking Capacity Current AC:300A; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Contact Material:Silver Nickel; Main Contact Current AC1 Max:32A; Main Contact Current AC3 Max:18A; Max Coil Operating Frequency:60Hz; Min Coil Operating Frequency:50Hz; Standard:EN60947 - 1; Temp, Op. Max:60°C; Voltage, Insulation:690V
Farnell
"LC1D18P7 SQD CONTACTOR 600VAC 18AMP,"
Crescent Electric Supply Co
Contactor [Schneider Electric] LC1D18P7 Contactor
Distrelec

Technical Specifications

Coil Voltage (AC) 230 V
REACH SVHC Compliance No SVHC
Contacts Type 3PST-NO
Mounting Type DIN Rail
RoHS Compliant
Size-Width 45 mm

Documents

Farnell
Datasheet 8 pages 15 years ago
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 3 pages
Newark
Datasheet 252 pages 12 years ago
TME
Datasheet 296 pages 6 years ago
TodayComponents
Datasheet 8 pages 15 years ago
Datasheet 3 pages

Images

Alternate Names

SCHNEIDER LC1D18P7
SCHNEIDOR ELECTRIC LC1D18P7
SCHNEIDER ELECTRIC BV LC1D18P7
SCHNEID LC1D18P7
SCHNEIDER ELECTRIC / SAREL LC1D18P7
Schneider Electric GmbH LC1D18P7
SCHNEIDER ELCTRIC/MAGNECRAFT LC1D18P7
Schneider Electric Thorsman (Schneider Electric) LC1D18P7
SCHNDR LC1D18P7
Schneider Electric Merten (Schneider Electric) LC1D18P7
Schneider Electric Merlin Gerin (Schneider Electric) LC1D18P7
Schneider Electric Telemecanique (Schneider Electric) LC1D18P7
Schneider Electric Ritto (Schneider Electric) LC1D18P7
SE RELAYS LC1D18P7
SCHNEIDER ELECT LC1D18P7
SCHNEIDER ELECTRIC / TELE LC1D18P7
Schneider Electric Sarel (Schneider Electric) LC1D18P7
SCHNEIDER ELECTRIC USA INC LC1D18P7
SCHNEIDER ELECTRIC IT USA INC LC1D18P7
SE RELAYS LLC LC1D18P7
Schneider Electric STAGO (Schneider Electric) LC1D18P7
Schneider Electric Square D (Schneider Electric) LC1D18P7
Schneider-Telemacanique LC1D18P7
SCHNEIDER ELECTRIC USA MSD LC1D18P7

Search for other parts like LC1 »