Schneider Electric LC1D09M7

"Schneider Electric / Square D LC1D09M7 TeSys D Non-Reversing Contactor 9 Amp, 220 Volt, 3-Pole,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
79C9459 9 Buy Now »
USD
99.23 87.56 87.56 87.56 87.56
Zoro
G0569558 Yes ··
USD
67.10 67.10 67.10 67.10 67.10
Omnical
276927710 Yes ··
EUR
30.39 30.39 30.39 30.39 30.39
Allied Electronics
70008465 5 Buy Now »
USD
87.10 87.10 87.10 87.10 87.10
Crescent Electric Supply Co
5057 Yes ··
USD
82.60 82.60 82.60 82.60 82.60
Farnell
2579149 10 Buy Now »
GBP
27.85 25.62 25.62 25.62 25.62
element14 APAC
2579149 10 Buy Now »
SGD
60.10 52.77 52.77 52.77 52.77
RS Components
6089352 87 Buy Now »
GBP
26.50 26.50 26.50 26.50 26.50
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECANIQUE-LC1D09M7 100 Buy Now »
USD
42.96 42.91 42.82 42.82 42.82
RACS
LC1D09M7 5 ··
USD
18.75 18.75 18.75 18.75 18.75
Abtronics
LC1D09M7 1 ··
TME
LC1D09M7 1 Buy Now »
USD
23.76 20.63 20.63 20.63 20.63

Descriptions

Contactor:3-pole; Auxiliary contacts: NC, NO; 220VAC; 9A; NO x3
TME
"Schneider Electric / Square D LC1D09M7 TeSys D Non-Reversing Contactor 9 Amp, 220 Volt, 3-Pole,"
Crescent Electric Supply Co
3 pole NO contactor, 9A - 220Vac coil
TodayComponents
CONTACTOR, 3PST-NO, 220VAC, DIN RAIL
Farnell
Contactor, Motor Control, 440VAC, 9A, 3-Pole, 220VAC Coil, DIN Rail, TeSys D
Allied Electronics
SCHNEIDER ELECTRIC LC1D09M7 IEC Magnetic Contactor, 220V Coil, 9A. More details: IEC Magnetic Contactor, Full Load Amps-Inductive 9, Coil Volts 220V
Zoro
Schneider Electric Telemecanique - LC1D09M7
Omnical
CONTACTOR 3PST-NO, 220VAC, 20A, DIN RAIL
Newark
3 pole NO contactor 9A - 220Vac coil
RS Components
CONTACTOR, 9A/AC3 COIL 220VAC 1NO+1NC
RACS
CONTACTOR, 3PST-NO, 220VAC, DIN RAIL
element14 APAC

Technical Specifications

Coil Voltage (AC) 220 V
RoHS Compliant
Contacts Type 3PST-NO
Size-Width 45 mm
Mounting Type Screw

Documents

element14
Datasheet 10 pages 15 years ago
Farnell
Datasheet 3 pages
Allied Electronics
Datasheet 3 pages
Datasheet 4 pages
TME
Datasheet 296 pages 6 years ago
Datasheet 8 pages 15 years ago

Images

Alternate Names

SCHNEIDER LC1D09M7
SCHNEIDOR ELECTRIC LC1D09M7
SCHNEIDER ELECTRIC BV LC1D09M7
SCHNEID LC1D09M7
SCHNEIDER ELECTRIC / SAREL LC1D09M7
Schneider Electric GmbH LC1D09M7
SCHNEIDER ELCTRIC/MAGNECRAFT LC1D09M7
Schneider Electric Thorsman (Schneider Electric) LC1D09M7
SCHNDR LC1D09M7
Schneider Electric Merten (Schneider Electric) LC1D09M7
Schneider Electric Merlin Gerin (Schneider Electric) LC1D09M7
Schneider Electric Telemecanique (Schneider Electric) LC1D09M7
Schneider Electric Ritto (Schneider Electric) LC1D09M7
SE RELAYS LC1D09M7
SCHNEIDER ELECT LC1D09M7
SCHNEIDER ELECTRIC / TELE LC1D09M7
Schneider Electric Sarel (Schneider Electric) LC1D09M7
SCHNEIDER ELECTRIC USA INC LC1D09M7
SCHNEIDER ELECTRIC IT USA INC LC1D09M7
SE RELAYS LLC LC1D09M7
Schneider Electric STAGO (Schneider Electric) LC1D09M7
Schneider Electric Square D (Schneider Electric) LC1D09M7
Schneider-Telemacanique LC1D09M7
SCHNEIDER ELECTRIC USA MSD LC1D09M7

Search for other parts like LC1 »