Schneider Electric LC1D09BL

Contactor, Non-Reversing, 600VAC, 25A, 3-Pole, 24VDC Coil, DIN Rail, TeSys D

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G0569521 Yes ··
USD
84.04 84.04 84.04 84.04 84.04
Newark
79C9455 0 ··
USD
125.63 110.85 110.85 110.85 110.85
Steven Engineering
LC1D09BL 11 Buy Now »
USD
101.15 101.15 95.20 95.20 95.20
Chip One Stop Global
C1S704300002664 1 Buy Now »
JPY
6790.00 6790.00 6790.00 6790.00 6790.00
Allied Electronics
70007276 22 Buy Now »
USD
116.89 116.89 95.21 95.21 95.21
Crescent Electric Supply Co
29787 Yes ··
USD
104.58 104.58 104.58 104.58 104.58
Farnell
3622538 43 Buy Now »
GBP
35.78 34.35 34.35 34.35 34.35
element14 APAC
3622538 38 Buy Now »
SGD
65.91 65.91 65.91 65.91 65.91
RS Components
4001899 81 Buy Now »
GBP
36.14 36.14 36.14 36.14 36.14
Distrelec
LC1D09BL 19 Buy Now »
EUR
36.49 35.09 35.09 35.09 35.09
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECAIQUE-LC1D09BL-CONTACTOR 91 Buy Now »
USD
98.75 94.84 89.26 89.26 89.26
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
LC1D09BL Contact ··
TransparentC
LC1D09BL Contact ··

Descriptions

Features: IP20 Touch-Safe Terminals on the Contactors DIN Rail or Panel Mount 3-Pole Contactor with Built-In Auxiliary Contacts
TodayComponents
"Schneider Electric LC1D09BL Square D 9A 200VDC CONTACTOR,"
Crescent Electric Supply Co
Contactor [Schneider Electric] LC1D09BL Contactor
Distrelec
CONTACTOR, 4KW, 24VDC; Operating Voltage:24V; Switching Current AC1:25A; Switching Current AC3:9A; No. of Poles:3; Contact Configuration:DPCO; Relay Mounting:DIN Rail; Coil Voltage VDC Nom:24V; Approval Bodies:UL, CSA; Breaking Capacity Current AC:250A; Coil Operating Lower Percent Limit:70%; Coil Operating Upper Percent Limit:125%; Coil Type:DC; Contact Configuration:1NO / 1NC; Contact Current DC Max:9A; Contact Current Max:20A; Contact Material:Silver Nickel; Contact Voltage AC Nom:600V; Contact Voltage DC Max:24V; DC Coil Power:5.4W; External Depth:95mm; External Length / Height:77mm; External Width:45mm; IP/NEMA Rating:IP2X; Insulation Voltage:690V; Main Contact Current AC1 Max:20A; Main Contact Current AC3 Max:9A; Mounting Type:DIN Rail; Nom Operating Power:2.4W; Operating Temperature Max:60°C; Relay Mounting:DIN Rail; Relay Type:Contactor; Series:LC; Standard:EN60947 - 1; Termination Type:Screw Clamp
element14 APAC
1NO 1NC AUX TOUCH SAFE TERMINALS TESYS SERIES
Steven Engineering
TeSys D contactor 9A 24Vdc coil
RS Components
SCHNEIDER ELECTRIC LC1D09BL IEC Magnetic Contactor, 24V Coil, 9A. More details: IEC Magnetic Contactor, Full Load Amps-Inductive 9, Coil Volts 24V
Zoro
Contactor, Non-Reversing, 600VAC, 25A, 3-Pole, 24VDC Coil, DIN Rail, TeSys D
Allied Electronics
CONTACTOR, 4KW, 24VDC; Series:LC; Voltage, Coil DC Nom:24V; No. of Poles:3; Contact Configuration:DPCO; Voltage, Contact DC Max:24V; Max Contact Current DC:9A; Mounting Type:DIN Rail; IP Rating:2X; External Length / Height:77mm; Width, External:45mm; External Depth:95mm; Approval Bodies:UL, CSA; Breaking Capacity Current AC:250A; Coil Operating Lower Percent Limit:70%; Coil Operating Upper Percent Limit:125%; Contact Material:Silver Nickel; DC Coil Power:5.4W; Main Contact Current AC1 Max:20A; Main Contact Current AC3 Max:9A; Standard:EN60947 - 1; Temp, Op. Max:60°C; Voltage, Insulation:690V
Farnell
Schneider Electric Telemecanique - LC1D09BL
Omnical
CONTACTOR, 3PST-NO, 24VDC, 20A, DIN RAIL
Newark

Technical Specifications

Size-Height 77 mm
RoHS Compliant
Coil Voltage 24 V
Size-Width 45 mm
Contacts Type 3PST-NO
Operating Voltage 24 V
REACH SVHC Compliance No SVHC
Coil Power (DC) 5.4 W
Mounting Type DIN Rail

Documents

Newark
Datasheet 252 pages 12 years ago
Allied Electronics
Datasheet 1 page 7 years ago
Datasheet 1 page 11 years ago
Datasheet 4 pages
Farnell
Datasheet 12 pages 15 years ago
Datasheet 2 pages 10 years ago

Images

Alternate Names

SCHNEIDER LC1D09BL
SCHNEIDOR ELECTRIC LC1D09BL
SCHNEIDER ELECTRIC BV LC1D09BL
SCHNEID LC1D09BL
SCHNEIDER ELECTRIC / SAREL LC1D09BL
Schneider Electric GmbH LC1D09BL
SCHNEIDER ELCTRIC/MAGNECRAFT LC1D09BL
Schneider Electric Thorsman (Schneider Electric) LC1D09BL
SCHNDR LC1D09BL
Schneider Electric Merten (Schneider Electric) LC1D09BL
Schneider Electric Merlin Gerin (Schneider Electric) LC1D09BL
Schneider Electric Telemecanique (Schneider Electric) LC1D09BL
Schneider Electric Ritto (Schneider Electric) LC1D09BL
SE RELAYS LC1D09BL
SCHNEIDER ELECT LC1D09BL
SCHNEIDER ELECTRIC / TELE LC1D09BL
Schneider Electric Sarel (Schneider Electric) LC1D09BL
SCHNEIDER ELECTRIC USA INC LC1D09BL
SCHNEIDER ELECTRIC IT USA INC LC1D09BL
SE RELAYS LLC LC1D09BL
Schneider Electric STAGO (Schneider Electric) LC1D09BL
Schneider Electric Square D (Schneider Electric) LC1D09BL
Schneider-Telemacanique LC1D09BL
SCHNEIDER ELECTRIC USA MSD LC1D09BL

Search for other parts like LC1 »