Panasonic LC-R122R2PG

Lead-acid battery [Panasonic] LC-R122R2PG Lead-acid battery

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1769776 45 Buy Now »
GBP
25.45 23.68 22.26 22.26 22.26
element14 APAC
1769776 41 Buy Now »
SGD
37.91 36.71 34.82 34.82 34.82
Schukat
LCR2.2-12 244 Buy Now »
EUR
21.60 18.30 15.90 15.90 15.90
Distrelec
LC-R122R2PG 329 Buy Now »
EUR
27.99 25.88 25.88 25.88 25.88
Rutronik
BAT510 0 ··
EUR
25.51 23.38 23.38
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SOS electronic
LC-R122R2PG 12 Buy Now »
EUR
24.40 20.60 20.60 20.60 20.60
TME
ACCU-HP2.2-12/P 9 Buy Now »
USD
30.77 24.59 24.59 24.59 24.59
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
LC-R122R2PG Contact Send RFQ »
SemiconductorPLUS
LC-R122R2PG Contact ··
XS Micro
LC-R122R2PG Contact ··

Descriptions

Lead-Acid Rech. Battery 12V 2,2Ah VdS
Schukat
Re-battery: acid-lead; 12V; 2.2Ah; Storage time:6-9 years
TME
BATTERY, 12V, VRLA, 2.2AH; Energy Storage Capacity:2.2Ah; Output Voltage:12V; Battery Technology:Lead Acid; External Height:177mm; External Width:34mm; Depth:66mm; Battery Terminals:Faston Tab; External Depth:66mm; External Length / Height:177mm; Terminal Type:FastOn
Farnell
Lead Acid Battery 12V 2,2Ah 177x34x60mm Faston 4,8mm
SOS electronic
Lead-acid battery [Panasonic] LC-R122R2PG Lead-acid battery
Distrelec
BATTERY, 12V, VRLA, 2.2AH; Battery Size Code:-; Battery Capacity:2.2Ah; Battery Voltage:12V; Battery Technology:Lead Acid; External Height:66mm; External Width:34mm; Weight:800g; Battery Terminals:Quick Connect; External Length / Height:177mm; Output Voltage:12V; Terminal Type:FastOn
element14 APAC

Technical Specifications

Output Voltage 12 V
REACH SVHC Compliance No SVHC
RoHS Not Applicable
Weight 800 g

Documents

Farnell
Datasheet 2 pages 5 years ago
Datasheet 28 pages 8 years ago
Datasheet 3 pages 7 years ago
Datasheet 6 pages 11 years ago
TME
Datasheet 1 page 10 years ago

Images

Alternate Names

PAN LC-R122R2PG
PANA LC-R122R2PG
PANASONI LC-R122R2PG
Panasonic Electric Works LC-R122R2PG
PANAS LC-R122R2PG
PANSONIC LC-R122R2PG
PANASON LC-R122R2PG
PANASONIC INDUSTRIAL LC-R122R2PG
PANASO LC-R122R2PG
PANISONIC LC-R122R2PG
PANASOINC LC-R122R2PG
PANOSONIC LC-R122R2PG
MATSUSHITA PANASONIC LC-R122R2PG
Panasonic Electronic Components LC-R122R2PG
PANASONC LC-R122R2PG
PANASOIC LC-R122R2PG
PANASONIC BATTERIES LC-R122R2PG
AROMAT CORP LC-R122R2PG
PANS LC-R122R2PG
PANASONIC/MATSUSHITA LC-R122R2PG
PANASINIC LC-R122R2PG
PANASONIC CORP LC-R122R2PG
PANAS0NIC LC-R122R2PG
PANASONICS LC-R122R2PG
PANASONIS LC-R122R2PG
Panasonic Industrial Devices LC-R122R2PG

Search for other parts like LC-R122 »