NKK Switches LB26WKW01

Switch, Pushbutton, PANEL SEAL, DPDT, ON-ON, ROUND, BLK HOUSING, SILV CONTACTS

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
633-LB26WKW01 10 Buy Now »
USD
17.70 17.70 14.16 14.16 14.16
Allied Electronics
70191986 0 ··
USD
14.56 14.10 12.90 12.54 12.54
Digi-Key
LB26WKW01-ND 0 ··
USD
15.41 15.41 15.41 15.41 15.41
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LB26WKW01 Contact ··

Descriptions

Switch, Pushbutton, PANEL SEAL, DPDT, ON-ON, ROUND, BLK HOUSING, SILV CONTACTS
Allied Electronics
SWITCH PUSHBUTTON DPDT 3A 125V
Digi-Key

Technical Specifications

Contact Material Silver
Lead-Free Status Contains Lead
RoHS Exempt
Contacts Type DPDT
Contact Resistance 50 mΩ
Mounting Type Panel Solder Lug
Orientation Vertical
Size-Width 22 mm
Actuator Type Button
Current Rating 3 A

Documents

Allied Electronics
Datasheet 5 pages 11 years ago
Datasheet 5 pages 8 years ago
Datasheet 7 pages 8 years ago
Datasheet
Compliance Statements
Conflict Mineral Statement
Reach Statement 2 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

NKK LB26WKW01
NIHON LB26WKW01
NIKKAI LB26WKW01
NKK SWITCH LB26WKW01
NKK Switches of America Inc LB26WKW01
NKK SWITCHES OF AMERICA LB26WKW01
NIHON KAIHEIKI IND LB26WKW01
NKK SWITC LB26WKW01
NIHON-KAIHEIKI LB26WKW01
NKK Switches (Nihon Kaiheiki Ind) LB26WKW01
NKK SWITCHES (VA) LB26WKW01
NIKKAI (NKK) LB26WKW01
NKK CORPORATION LB26WKW01
NKK SWITCHES IF AMERICA LB26WKW01
Nihon Kaiheiki Kougyou LB26WKW01
NKK/NONE LB26WKW01
NKK CORP LB26WKW01

Search for other parts like LB26 »