NKK Switches LB26RKW01

LB Series DPDT On (On) Rectangular Snap In Pushbutton Switch
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life200 kcycles
MountPanel, Snap in
Technical
Contact Current Rating3 A
Current Rating3 A
Electrical Life100 kcycles
Insulation Resistance200 MΩ
Max Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Number of Poles2
Number of Positions2
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth23.7 mm
Length23.7 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches LB26RKW01.

Future Electronics
Datasheet12 pages12 years ago
Datasheet9 pages17 years ago
Datasheet11 pages8 years ago
Datasheet0 pages0 years ago
TME
Datasheet20 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages15 years ago
Datasheet8 pages15 years ago
Datasheet3 pages18 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-40.67%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches LB26RKW01.

Related Parts

Descriptions

Descriptions of NKK Switches LB26RKW01 provided by its distributors.

LB Series DPDT On (On) Rectangular Snap In Pushbutton Switch
SWITCH PUSHBUTTON DPDT 3A 125V
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250V; Product Range:LB Series; Panel Cutout Diameter:-; Contact Configuration:DPDT; Switch Operation:On-On; Pushbutton Actuator Style:Plunger for Cap; Actuator / Cap Colour:- RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB-26RKW01

Technical Specifications

Physical
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life200 kcycles
MountPanel, Snap in
Technical
Contact Current Rating3 A
Current Rating3 A
Electrical Life100 kcycles
Insulation Resistance200 MΩ
Max Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Number of Poles2
Number of Positions2
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth23.7 mm
Length23.7 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches LB26RKW01.

Future Electronics
Datasheet12 pages12 years ago
Datasheet9 pages17 years ago
Datasheet11 pages8 years ago
Datasheet0 pages0 years ago
TME
Datasheet20 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages15 years ago
Datasheet8 pages15 years ago
Datasheet3 pages18 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago