onsemi LB1936V-TLM-E

IC MOTOR DRIVER PAR 16SSOP / 2-Phase Stepper Motor Driver 16-Pin SSOP T/R
Production

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Technical
Collector Emitter Voltage (VCEO)9.5 V
Max Collector Current800 mA
Max Operating Temperature85 °C
Max Power Dissipation740 mW
Max Supply Voltage9.5 V
Min Operating Temperature-20 °C
Min Supply Voltage2.5 V
Motor TypeStepper
Nominal Supply Current800 mA
Number of Outputs1
Output Current800 mA
PackagingCut Tape (CT)
Dimensions
Height1.3 mm
Length5.2 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi LB1936V-TLM-E.

Augswan
Datasheet5 pages10 years ago
Future Electronics
Datasheet5 pages17 years ago
Datasheet5 pages10 years ago
Upverter
Technical Drawing1 page4 years ago
Newark
Datasheet22 pages6 years ago

Inventory History

3 month trend:
+200%

Alternate Parts

Price @ 1000
$ 1.42
$ 0.822
$ 0.822
Stock
2,043,364
103,566
103,566
Authorized Distributors
2
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
2.5 V
-
-
Max Supply Voltage
9.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LB1936V-TLM-E.

Related Parts

Descriptions

Descriptions of onsemi LB1936V-TLM-E provided by its distributors.

IC MOTOR DRIVER PAR 16SSOP / 2-Phase Stepper Motor Driver 16-Pin SSOP T/R
LB1936V Series 2.5 - 9.5 V 2 Phase Bipolar Drive Stepper Motor Driver IC-SSOP-16
Low Voltage, Low Saturation, Bidirectional Motor Driver
LB1936V-TLM-E Motor Driver, Bidirectional Motor, 9.5 V 0.8A, 16-Pin SSOP | ON Semiconductor LB1936V-TLM-E
Motor Driver controller 16-SSOP Surface Mount
SSOP-16-4.4mm Motor Driver ICs ROHS
MOTOR DRIVER, STEPPER, 2-PH, SSOP-16; Motor Type: Stepper; No. of Outputs: 4Outputs; Output Current: -; Output Voltage: -; Driver Case Style: SSOP; No. of Pins: 16Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 9.5V; Operati

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1936VTLME

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Technical
Collector Emitter Voltage (VCEO)9.5 V
Max Collector Current800 mA
Max Operating Temperature85 °C
Max Power Dissipation740 mW
Max Supply Voltage9.5 V
Min Operating Temperature-20 °C
Min Supply Voltage2.5 V
Motor TypeStepper
Nominal Supply Current800 mA
Number of Outputs1
Output Current800 mA
PackagingCut Tape (CT)
Dimensions
Height1.3 mm
Length5.2 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi LB1936V-TLM-E.

Augswan
Datasheet5 pages10 years ago
Future Electronics
Datasheet5 pages17 years ago
Datasheet5 pages10 years ago
Upverter
Technical Drawing1 page4 years ago
Newark
Datasheet22 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago