onsemi LB1836M-TLM-E

Motor Driver, Low Saturation, Bidirectional, for Low Voltage Drive
EOL
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageLSOP
MountSurface Mount
Number of Pins14
Technical
Collector Emitter Voltage (VCEO)9 V
Max Collector Current1 A
Max Operating Temperature85 °C
Max Output Current1 A
Max Supply Voltage9 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Motor TypeStepper
Number of Outputs2
Operating Supply Current22 mA
Output Current800 mA
Output Current per Channel1 A
Output Voltage500 mV
PackagingCut Tape (CT)
Schedule B8542390000
Dimensions
Height1.5 mm
Length8 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi LB1836M-TLM-E.

onsemi
Datasheet6 pages14 years ago
Datasheet6 pages10 years ago
Augswan
Datasheet14 pages10 years ago
iiiC
Datasheet14 pages12 years ago
Factory Futures
Datasheet14 pages12 years ago
B+D Enterprises
Datasheet5 pages26 years ago

Inventory History

3 month trend:
-53.32%

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LB1836M-TLM-E.

Related Parts

Descriptions

Descriptions of onsemi LB1836M-TLM-E provided by its distributors.

Motor Driver, Low Saturation, Bidirectional, for Low Voltage Drive
LB1836M Series 9 V 1 A 0.8 W Dual Ch Bi-Directional Stepper-Motor Driver - MFP14
MTR DVR, FOR/REV, MFP14S; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 800mA; Output Voltage: 500mV; Driver Case Style: SSOP; No. of Pins: 14Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 9V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 1836; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.5V to 9V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageLSOP
MountSurface Mount
Number of Pins14
Technical
Collector Emitter Voltage (VCEO)9 V
Max Collector Current1 A
Max Operating Temperature85 °C
Max Output Current1 A
Max Supply Voltage9 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Motor TypeStepper
Number of Outputs2
Operating Supply Current22 mA
Output Current800 mA
Output Current per Channel1 A
Output Voltage500 mV
PackagingCut Tape (CT)
Schedule B8542390000
Dimensions
Height1.5 mm
Length8 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi LB1836M-TLM-E.

onsemi
Datasheet6 pages14 years ago
Datasheet6 pages10 years ago
Augswan
Datasheet14 pages10 years ago
iiiC
Datasheet14 pages12 years ago
Factory Futures
Datasheet14 pages12 years ago
B+D Enterprises
Datasheet5 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago