NKK Switches LB15WGG01

Switch, Pushbutton, Non-illuminated, SPDT, 0.1A, 28V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating100 mA
Electrical Life100 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Positions2
OrientationVertical
Power Rating400 mW
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches LB15WGG01.

Farnell
Datasheet9 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages7 years ago
TME
Datasheet9 pages8 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches LB15WGG01.

Related Parts

Descriptions

Descriptions of NKK Switches LB15WGG01 provided by its distributors.

SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 0.1A, 28V
Pushbutton Switch SPDT Standard Panel Mount, Front
Switch, Pushbutton, Non-Illuminated, Spdt, 0.1A, 28V; Product Range:Lb Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger For Cap; Contact Current Ac Max:100Ma Rohs Compliant: Yes |Nkk Switches LB15WGG01

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
ColorGrey
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating100 mA
Electrical Life100 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Positions2
OrientationVertical
Power Rating400 mW
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches LB15WGG01.

Farnell
Datasheet9 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages7 years ago
TME
Datasheet9 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago